CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
| Digi-Key Part Number | PCC2238CT-ND |
1 10 100 500 1000 |
.86000 .75700 .51400 .41406 .32839 |
Extended Price
0.86 7.57 51.40 207.03 328.39 |
| Manufacturer Part Number | ECJ-8YB1A106M | |||
| Description | CAP 10UF 10V CERAMIC X5R 1210 | |||
| Quantity Available | 748 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-8YB1A106M |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Temp. Coefficient | ±15%/°C |
| Height | 1.400 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Manufacturer Size Code | 1210 (3225) |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| L1 | 0.60 mm [Typ] |
| L2 | 0.600 mm [Typ] |
| T | 1.400 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 8YB1A106M ECJ8YB1A106M PCC2238CT ND PCC2238CTND PCC2238CT |
ECJ-8YB1A106M Specification Sheet
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M (PCC2238CT-ND)
Related parts :CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-8YB1A106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2238CT-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-8YB1A106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2238TR-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170CT-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170TR-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-8YB1A106M
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-8YB1A106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2238DKR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169CT-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169TR-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2228CT-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2228TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243CT-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169DKR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243DKR-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2170DKR-ND.
CAP .15UF 10V CERAMIC X5R 0603 - ECJ-1VB1A154K
Order 'cap .15uf 10v ceramic x5r 0603 - ECJ-1VB1A154K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1748CT-ND.
Send this link via E-Mail
Help With This Screen