CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z - Capacitors
| Digi-Key Part Number | PCC2237TR-ND |
2000 6000 10000 24000 50000 100000 |
.40537 .39089 .37642 .36194 .35904 .34746 |
Extended Price
810.74 2345.34 3764.20 8686.56 17952.00 34746.00 |
| Manufacturer Part Number | ECJ-4YF0J476Z | |||
| Description | CAP 47UF 6.3V CERAMIC F 1210 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-4YF0J476Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 4YF0J476Z ECJ4YF0J476Z PCC2237TR ND PCC2237TRND PCC2237TR |
ECJ-4YF0J476Z Specification Sheet
CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z (PCC2237TR-ND) - Capacitors
Related parts Capacitors :CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z
Order 'cap 47uf 6.3v ceramic f 1210 - ECJ-4YF0J476Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2237TR-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2267CT-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2267TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
Order 'cap 10uf 6.3v ceramic x5r 0805 - ECJ-2FB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2225TR-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2228TR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2242TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP 1UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J105M
Order 'cap 1uf 6.3v ceramic x5r 0402 - ECJ-0EB0J105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2257TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2297TR-ND.
CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z
Order 'cap 10uf 50v ceramic f 1210 - ECJ-4YF1H106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2308TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-HVB0J106M
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-HVB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2317TR-ND.
CAP CER 47UF 6.3V 20% X5R 1210 - GRM32ER60J476ME20L
Order 'cap cer 47uf 6.3v 20% x5r 1210 - GRM32ER60J476ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1887-2-ND.
CAP 1000PF 25V CERAMIC 0402 SMD - ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BQTR-ND.
Send this link via E-Mail
Help With This Screen
