Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG

Digi-Key Part Number 541-1.8KXCT-ND
Price Break
10
50
200
1000
Unit Price
.39900
.21460
.12325
.08410
Extended Price
3.99
10.73
24.65
84.10
Manufacturer Part NumberCRCW25121K80JNEG
DescriptionRES 1.8K OHM 1W 5% 2512 SMD
Quantity Available 1315
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW25121K80JNEG
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working500V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW25121K80JNEG
CRCW25121K80JNEG
541 1 8KXCT ND
54118KXCTND
541-1.8KXCT

CRCW25121K80JNEG Specification Sheet

Image of RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG

RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG (541-1.8KXCT-ND)

Related parts:
RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG
 Order 'res 1.8k ohm 1w 5% 2512 smd - CRCW25121K80JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KXCT-ND.
RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG
 Order 'res 1.8k ohm 1w 5% 2512 smd - CRCW25121K80JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KXDKR-ND.
RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG
 Order 'res 1.8k ohm 1w 5% 2512 smd - CRCW25121K80JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8KXTR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XDKR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100XTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - CRCW25121K00JNEG
 Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
 Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
 Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.8K OHM 1W 1% 2512 SMD - ERJ-1TNF1801U Next: RES 1.8K OHM 1W 5% 2512 SMD - CRCW25121K80JNEG