RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA
| Digi-Key Part Number | 541-1.8KGCT-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | CRCW06031K80JNEA | |||
| Description | RES 1.8K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 2120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06031K80JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06031K80JNEA CRCW06031K80JNEA 541 1 8KGCT ND 54118KGCTND 541-1.8KGCT |
CRCW06031K80JNEA Specification Sheet
RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA (541-1.8KGCT-ND)
Related parts:RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA
Order 'res 1.8k ohm 1/10w 5% 0603 smd - CRCW06031K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA
Order 'res 1.8k ohm 1/10w 5% 0603 smd - CRCW06031K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KGDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - CRCW06031K80JNEA
Order 'res 1.8k ohm 1/10w 5% 0603 smd - CRCW06031K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8KGTR-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - CRCW06031M80JNEA
Order 'res 1.8m ohm 1/10w 5% 0603 smd - CRCW06031M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MGCT-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - CRCW06031M80JNEA
Order 'res 1.8m ohm 1/10w 5% 0603 smd - CRCW06031M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MGDKR-ND.
RES 1.8M OHM 1/10W 5% 0603 SMD - CRCW06031M80JNEA
Order 'res 1.8m ohm 1/10w 5% 0603 smd - CRCW06031M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8MGTR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - CRCW0603200RJNEA
Order 'res 200 ohm 1/10w 5% 0603 smd - CRCW0603200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200GCT-ND.
RES 200 OHM 1/10W 5% 0603 SMD - CRCW0603200RJNEA
Order 'res 200 ohm 1/10w 5% 0603 smd - CRCW0603200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200GDKR-ND.
RES 200 OHM 1/10W 5% 0603 SMD - CRCW0603200RJNEA
Order 'res 200 ohm 1/10w 5% 0603 smd - CRCW0603200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200GTR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - CRCW0603200KJNEA
Order 'res 200k ohm 1/10w 5% 0603 smd - CRCW0603200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KGCT-ND.
RES 200K OHM 1/10W 5% 0603 SMD - CRCW0603200KJNEA
Order 'res 200k ohm 1/10w 5% 0603 smd - CRCW0603200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KGDKR-ND.
RES 200K OHM 1/10W 5% 0603 SMD - CRCW0603200KJNEA
Order 'res 200k ohm 1/10w 5% 0603 smd - CRCW0603200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200KGTR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
Order 'res 2.0 ohm 1/10w 5% 0603 smd - CRCW06032R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - CRCW060320R0JNEA
Order 'res 20 ohm 1/10w 5% 0603 smd - CRCW060320R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20GCT-ND.
RES 20 OHM 1/10W 5% 0603 SMD - CRCW060320R0JNEA
Order 'res 20 ohm 1/10w 5% 0603 smd - CRCW060320R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20GDKR-ND.
Send this link via E-Mail
Help With This Screen