RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
| Digi-Key Part Number | 541-18JDKR-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | CRCW040218R0JNED | |||
| Description | RES 18 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW040218R0JNED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW040218R0JNED CRCW040218R0JNED 541 18JDKR ND 54118JDKRND 541-18JDKR |
CRCW040218R0JNED Specification Sheet
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED (541-18JDKR-ND)
Related parts:RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
Order 'res 18 ohm 1/16w 5% 0402 smd - CRCW040218R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18JCT-ND.
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
Order 'res 18 ohm 1/16w 5% 0402 smd - CRCW040218R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18JDKR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNED
Order 'res 18 ohm 1/16w 5% 0402 smd - CRCW040218R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-18JTR-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNED
Order 'res 1.8 ohm 1/16w 5% 0402 smd - CRCW04021R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8JCT-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNED
Order 'res 1.8 ohm 1/16w 5% 0402 smd - CRCW04021R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8JDKR-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNED
Order 'res 1.8 ohm 1/16w 5% 0402 smd - CRCW04021R80JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8JTR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - CRCW040218R0JNTD
Order 'res 18 ohm 1/16w 5% 0402 smd - CRCW040218R0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040218R0JNTD-ND.
RES 1.8 OHM 1/16W 5% 0402 SMD - CRCW04021R80JNTD
Order 'res 1.8 ohm 1/16w 5% 0402 smd - CRCW04021R80JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R80JNTD-ND.
RES 18 OHM 1/16W 5% 0402 SMD - 9C04021A18R0JLHF3
Order 'res 18 ohm 1/16w 5% 0402 smd - 9C04021A18R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18JCT-ND.
RES 18 OHM 1/16W 5% 0402 SMD - 9C04021A18R0JLHF3
Order 'res 18 ohm 1/16w 5% 0402 smd - 9C04021A18R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18JDKR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - RC0402JR-0718RL
Order 'res 18 ohm 1/16w 5% 0402 smd - RC0402JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18JRCT-ND.
RES 18 OHM 1/16W 5% 0402 SMD - RC0402JR-0718RL
Order 'res 18 ohm 1/16w 5% 0402 smd - RC0402JR-0718RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18JRDKR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - RC0402JR-0718RL
Order 'res 18 ohm 1/16w 5% 0402 smd - RC0402JR-0718RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18JRTR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - 9C04021A18R0JLHF3
Order 'res 18 ohm 1/16w 5% 0402 smd - 9C04021A18R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18JTR-ND.
RES 18 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ180X
Order 'res 18 ohm 1/16w 5% 0402 smd - ERJ-2GEJ180X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18JCT-ND.
Send this link via E-Mail
Help With This Screen