RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNEA - Resistors
| Digi-Key Part Number | 541-1.8ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | CRCW08051R80JNEA | |||
| Description | RES 1.8 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 4280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW08051R80JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW08051R80JNEA CRCW08051R80JNEA 541 1 8ACT ND 54118ACTND 541-1.8ACT |
CRCW08051R80JNEA Specification Sheet
RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNEA (541-1.8ACT-ND) - Resistors
Related parts Resistors:RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNEA
Order 'res 1.8 ohm 1/8w 5% 0805 smd - CRCW08051R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8ACT-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNEA
Order 'res 1.8 ohm 1/8w 5% 0805 smd - CRCW08051R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8ADKR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNEA
Order 'res 1.8 ohm 1/8w 5% 0805 smd - CRCW08051R80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8ATR-ND.
RES 18K OHM 1/8W 5% 0805 SMD - CRCW080518K0JNEA
Order 'res 18k ohm 1/8w 5% 0805 smd - CRCW080518K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KACT-ND.
RES 1.8K OHM 1/8W 5% 0805 SMD - CRCW08051K80JNEA
Order 'res 1.8k ohm 1/8w 5% 0805 smd - CRCW08051K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KACT-ND.
RES 1.8K OHM 1/8W 5% 0805 SMD - CRCW08051K80JNEA
Order 'res 1.8k ohm 1/8w 5% 0805 smd - CRCW08051K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8KADKR-ND.
RES 18K OHM 1/8W 5% 0805 SMD - CRCW080518K0JNEA
Order 'res 18k ohm 1/8w 5% 0805 smd - CRCW080518K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18KADKR-ND.
RES 18K OHM 1/8W 5% 0805 SMD - CRCW080518K0JNEA
Order 'res 18k ohm 1/8w 5% 0805 smd - CRCW080518K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-18KATR-ND.
RES 1.8K OHM 1/8W 5% 0805 SMD - CRCW08051K80JNEA
Order 'res 1.8k ohm 1/8w 5% 0805 smd - CRCW08051K80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8KATR-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - CRCW08051M80JNEA
Order 'res 1.8m ohm 1/8w 5% 0805 smd - CRCW08051M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MACT-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - CRCW08051M80JNEA
Order 'res 1.8m ohm 1/8w 5% 0805 smd - CRCW08051M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8MADKR-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - CRCW08051M80JNEA
Order 'res 1.8m ohm 1/8w 5% 0805 smd - CRCW08051M80JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8MATR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - CRCW0805200RJNEA
Order 'res 200 ohm 1/8w 5% 0805 smd - CRCW0805200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200ACT-ND.
RES 200 OHM 1/8W 5% 0805 SMD - CRCW0805200RJNEA
Order 'res 200 ohm 1/8w 5% 0805 smd - CRCW0805200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200ADKR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - CRCW0805200RJNEA
Order 'res 200 ohm 1/8w 5% 0805 smd - CRCW0805200RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200ATR-ND.
Send this link via E-Mail
Help With This Screen