CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
| Digi-Key Part Number | PCC2228TR-ND |
1000 5000 10000 25000 50000 100000 |
.33405 .30065 .28951 .27838 .27615 .26724 |
Extended Price
334.05 1503.25 2895.10 6959.50 13807.50 26724.00 |
| Manufacturer Part Number | ECJ-4YB1A226M | |||
| Description | CAP 22UF 10V CERAMIC X5R 1210 | |||
| Quantity Available | 17000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-4YB1A226M |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 4YB1A226M ECJ4YB1A226M PCC2228TR ND PCC2228TRND PCC2228TR |
ECJ-4YB1A226M Specification Sheet
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M (PCC2228TR-ND)
Related parts :CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2228TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2242TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2267CT-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2267TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
Order 'cap 1.0uf 16v ceramic x5r 0603 - ECJ-1VB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2224TR-ND.
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
Order 'cap 10uf 6.3v ceramic x5r 0805 - ECJ-2FB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2225TR-ND.
CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M
Order 'cap 10uf 16v ceramic x5r 1206 - ECJ-3YB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2227TR-ND.
CAP 10UF 10V CERAMIC F 0805 - ECJ-2FF1A106Z
Order 'cap 10uf 10v ceramic f 0805 - ECJ-2FF1A106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2233TR-ND.
CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z
Order 'cap 47uf 6.3v ceramic f 1210 - ECJ-4YF0J476Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2237TR-ND.
CAP 1UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J105M
Order 'cap 1uf 6.3v ceramic x5r 0402 - ECJ-0EB0J105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2257TR-ND.
Send this link via E-Mail
Help With This Screen
