CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M - Capacitors
| Digi-Key Part Number | PCC2227TR-ND |
2000 6000 |
.19764 .18446 |
Extended Price
395.28 1106.76 |
| Manufacturer Part Number | ECJ-3YB1C106M | |||
| Description | CAP 10UF 16V CERAMIC X5R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3YB1C106M |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3YB1C106M ECJ3YB1C106M PCC2227TR ND PCC2227TRND PCC2227TR |
ECJ-3YB1C106M Specification Sheet
CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M (PCC2227TR-ND) - Capacitors
Related parts Capacitors :CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M
Order 'cap 10uf 16v ceramic x5r 1206 - ECJ-3YB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2227TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
Order 'cap 1.0uf 16v ceramic x5r 0603 - ECJ-1VB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2224TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-HVB0J106M
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-HVB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2317TR-ND.
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
Order 'cap 10uf 6.3v ceramic x5r 0805 - ECJ-2FB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2225TR-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
Order 'cap .10uf 100v ceramic x7r 1206 - ECJ-3YB2A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2239TR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2242TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2297TR-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1762TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
Send this link via E-Mail
Help With This Screen
