Keywords:





CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M - Capacitors

Digi-Key Part Number PCC2225TR-ND
Price Break
3000
6000
12000
24000
48000
99000
Unit Price
.03923
.03566
.03209
.03031
.02853
.02407
Extended Price
117.69
213.96
385.08
727.44
1369.44
2382.93
Manufacturer Part NumberECJ-2FB0J106M
DescriptionCAP 10UF 6.3V CERAMIC X5R 0805
Quantity Available 681000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-2FB0J106M
VendorPanasonic - ECG
CategoryCapacitors
Capacitance10µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FB0J106M
ECJ2FB0J106M
PCC2225TR ND
PCC2225TRND
PCC2225TR

ECJ-2FB0J106M Specification Sheet

Image of CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M

CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M (PCC2225TR-ND) - Capacitors

Related parts Capacitors :
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
 Order 'cap 10uf 6.3v ceramic x5r 0805 - ECJ-2FB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2225TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
 Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-HVB0J106M
 Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-HVB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2317TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
 Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
 Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
 Order 'cap 1.0uf 16v ceramic x5r 0603 - ECJ-1VB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2224TR-ND.
CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M
 Order 'cap 10uf 16v ceramic x5r 1206 - ECJ-3YB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2227TR-ND.
CAP 10UF 10V CERAMIC F 0805 - ECJ-2FF1A106Z
 Order 'cap 10uf 10v ceramic f 0805 - ECJ-2FF1A106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2233TR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
 Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2242TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
 Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP 1UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J105M
 Order 'cap 1uf 6.3v ceramic x5r 0402 - ECJ-0EB0J105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2257TR-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
 Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2267CT-ND.
CAP 100UF 6.3V CERAMIC X5R 1210 - ECJ-4YB0J107M
 Order 'cap 100uf 6.3v ceramic x5r 1210 - ECJ-4YB0J107M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2267TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.

Send this link via E-Mail
Help With This Screen

CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: PROGRAMMER AVR STARTER KIT - ATSTK500 Next: CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M