RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNEG - Resistors
| Digi-Key Part Number | 541-16XCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW251216R0JNEG | |||
| Description | RES 16 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 1604 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW251216R0JNEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW251216R0JNEG CRCW251216R0JNEG 541 16XCT ND 54116XCTND 541-16XCT |
CRCW251216R0JNEG Specification Sheet
RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNEG (541-16XCT-ND) - Resistors
Related parts Resistors:RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNEG
Order 'res 16 ohm 1w 5% 2512 smd - CRCW251216R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16XCT-ND.
RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNEG
Order 'res 16 ohm 1w 5% 2512 smd - CRCW251216R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16XDKR-ND.
RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNEG
Order 'res 16 ohm 1w 5% 2512 smd - CRCW251216R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16XTR-ND.
RES 1.6 OHM 1W 5% 2512 SMD - CRCW25121R60JNEG
Order 'res 1.6 ohm 1w 5% 2512 smd - CRCW25121R60JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6XCT-ND.
RES 1.6 OHM 1W 5% 2512 SMD - CRCW25121R60JNEG
Order 'res 1.6 ohm 1w 5% 2512 smd - CRCW25121R60JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6XDKR-ND.
RES 1.6 OHM 1W 5% 2512 SMD - CRCW25121R60JNEG
Order 'res 1.6 ohm 1w 5% 2512 smd - CRCW25121R60JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.6XTR-ND.
RES 16 OHM 1W 5% 2512 SMD - CRCW251216R0JNTG
Order 'res 16 ohm 1w 5% 2512 smd - CRCW251216R0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251216R0JNTG-ND.
RES 1.6 OHM 1W 5% 2512 SMD - CRCW25121R60JNTG
Order 'res 1.6 ohm 1w 5% 2512 smd - CRCW25121R60JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R60JNTG-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
Send this link via E-Mail
Help With This Screen