RES 16.0 OHM 1/8W 1% 0805 SMD - CRCW080516R0FKEA
| Digi-Key Part Number | 541-16.0CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080516R0FKEA | |||
| Description | RES 16.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 4840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080516R0FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080516R0FKEA CRCW080516R0FKEA 541 16 0CCT ND 541160CCTND 541-16.0CCT |
CRCW080516R0FKEA Specification Sheet
RES 16.0 OHM 1/8W 1% 0805 SMD - CRCW080516R0FKEA (541-16.0CCT-ND)
Related parts:RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
Order 'res 16 ohm 1/8w 5% 0805 smd - 9C08052A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ACT-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
Order 'res 1.6 ohm 1/8w 5% 0805 smd - 9C08052A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ACT-ND.
RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
Order 'res 16 ohm 1/8w 5% 0805 smd - 9C08052A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ADKR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
Order 'res 1.6 ohm 1/8w 5% 0805 smd - 9C08052A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ADKR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - RC0805JR-0716RL
Order 'res 16 ohm 1/8w 5% 0805 smd - RC0805JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ARCT-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - RC0805JR-071R6L
Order 'res 1.6 ohm 1/8w 5% 0805 smd - RC0805JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ARCT-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - RC0805JR-071R6L
Order 'res 1.6 ohm 1/8w 5% 0805 smd - RC0805JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ARDKR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - RC0805JR-0716RL
Order 'res 16 ohm 1/8w 5% 0805 smd - RC0805JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ARDKR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - RC0805JR-071R6L
Order 'res 1.6 ohm 1/8w 5% 0805 smd - RC0805JR-071R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6ARTR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - RC0805JR-0716RL
Order 'res 16 ohm 1/8w 5% 0805 smd - RC0805JR-0716RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16ARTR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
Order 'res 1.6 ohm 1/8w 5% 0805 smd - 9C08052A1R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6ATR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
Order 'res 16 ohm 1/8w 5% 0805 smd - 9C08052A16R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16ATR-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - CRCW080516R0FKEA
Order 'res 16.0 ohm 1/8w 1% 0805 smd - CRCW080516R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.0CCT-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - CRCW080516R0FKEA
Order 'res 16.0 ohm 1/8w 1% 0805 smd - CRCW080516R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.0CDKR-ND.
RES 16.0 OHM 1/8W 1% 0805 SMD - CRCW080516R0FKEA
Order 'res 16.0 ohm 1/8w 1% 0805 smd - CRCW080516R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16.0CTR-ND.
Send this link via E-Mail
Help With This Screen