RES 158K OHM 1/8W 1% 0805 SMD - CRCW0805158KFKEA - Resistors
| Digi-Key Part Number | 541-158KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00800 .00700 .00600 .00500 .00400 .00400 .00300 |
Extended Price
40.00 70.00 150.00 250.00 400.00 1000.00 1500.00 |
| Manufacturer Part Number | CRCW0805158KFKEA | |||
| Description | RES 158K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805158KFKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 158K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805158KFKEA CRCW0805158KFKEA 541 158KCTR ND 541158KCTRND 541-158KCTR |
CRCW0805158KFKEA Specification Sheet
RES 158K OHM 1/8W 1% 0805 SMD - CRCW0805158KFKEA (541-158KCTR-ND) - Resistors
Related parts Resistors:RES 1.58K OHM 1/8W 1% 0805 SMD - CRCW08051K58FKEA
Order 'res 1.58k ohm 1/8w 1% 0805 smd - CRCW08051K58FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.58KCTR-ND.
RES 15.8K OHM 1/8W 1% 0805 SMD - CRCW080515K8FKEA
Order 'res 15.8k ohm 1/8w 1% 0805 smd - CRCW080515K8FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-15.8KCTR-ND.
RES 158K OHM 1/8W 1% 0805 SMD - CRCW0805158KFKTA
Order 'res 158k ohm 1/8w 1% 0805 smd - CRCW0805158KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805158KFKTA-ND.
RES 15.8K OHM 1/8W 1% 0805 SMD - CRCW080515K8FKTA
Order 'res 15.8k ohm 1/8w 1% 0805 smd - CRCW080515K8FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080515K8FKTA-ND.
RES 1.58K OHM 1/8W 1% 0805 SMD - CRCW08051K58FKTA
Order 'res 1.58k ohm 1/8w 1% 0805 smd - CRCW08051K58FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K58FKTA-ND.
RES 1.58K OHM 1/8W .1% SMD 0805 - 2312 256 71582
Order 'res 1.58k ohm 1/8w .1% smd 0805 - 2312 256 71582' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71582-ND.
RES 15.8K OHM 1/8W .1% SMD 0805 - 2312 256 71583
Order 'res 15.8k ohm 1/8w .1% smd 0805 - 2312 256 71583' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71583-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KADKR-ND.
Send this link via E-Mail
Help With This Screen