CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208 - Capacitors
| Digi-Key Part Number | PCC2192TR-ND |
10000 30000 50000 |
.05670 .05184 .04860 |
Extended Price
567.00 1555.20 2430.00 |
| Manufacturer Part Number | ECD-G0ER208 | |||
| Description | CAP CERAMIC .20PF 25V C0G 0402 | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECD-G0ER208 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 0.200 pF [Typ] |
| Capacitance Tolerance | ±0.05pF |
| Voltage | 25.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.500 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Shape | Rectangular |
| L | 1.000 mm [Typ] |
| L1 | 0.20 mm [Typ] |
| L2 | 0.200 mm [Typ] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECD G0ER208 ECDG0ER208 PCC2192TR ND PCC2192TRND PCC2192TR |
ECD-G0ER208 Specification Sheet
CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208 (PCC2192TR-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208
Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2192CT-ND.
CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208
Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2192DKR-ND.
CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208
Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2192TR-ND.
CAP CERAMIC 2.0PF 25V C0G 0402 - ECD-G0E2R0B
Order 'cap ceramic 2.0pf 25v c0g 0402 - ECD-G0E2R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2218CT-ND.
CAP CERAMIC 2.0PF 25V C0G 0402 - ECD-G0E2R0B
Order 'cap ceramic 2.0pf 25v c0g 0402 - ECD-G0E2R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2218DKR-ND.
CAP CERAMIC 2.0PF 25V C0G 0402 - ECD-G0E2R0B
Order 'cap ceramic 2.0pf 25v c0g 0402 - ECD-G0E2R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2218TR-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190CT-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190DKR-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190TR-ND.
CAP CERAMIC .15PF 25V C0G 0402 - ECD-G0ER158
Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2191CT-ND.
CAP CERAMIC .15PF 25V C0G 0402 - ECD-G0ER158
Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2191TR-ND.
CAP CERAMIC .25PF 25V C0G 0402 - ECD-G0ER258
Order 'cap ceramic .25pf 25v c0g 0402 - ECD-G0ER258' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2193CT-ND.
CAP CERAMIC .25PF 25V C0G 0402 - ECD-G0ER258
Order 'cap ceramic .25pf 25v c0g 0402 - ECD-G0ER258' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2193TR-ND.
CAP CERAMIC .30PF 25V C0G 0402 - ECD-G0ER308
Order 'cap ceramic .30pf 25v c0g 0402 - ECD-G0ER308' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2194CT-ND.
CAP CERAMIC .30PF 25V C0G 0402 - ECD-G0ER308
Order 'cap ceramic .30pf 25v c0g 0402 - ECD-G0ER308' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2194DKR-ND.
Send this link via E-Mail
Help With This Screen