RES 1.47K OHM 1/3W 1% 1210 SMD - CRCW12101K47FKEA
| Digi-Key Part Number | 541-1.47KAATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.05100 .04600 .04100 .03400 .02800 .02600 .02300 |
Extended Price
255.00 460.00 1025.00 1700.00 2800.00 6500.00 11500.00 |
| Manufacturer Part Number | CRCW12101K47FKEA | |||
| Description | RES 1.47K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12101K47FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.47K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12101K47FKEA CRCW12101K47FKEA 541 1 47KAATR ND 541147KAATRND 541-1.47KAATR |
CRCW12101K47FKEA Specification Sheet
RES 1.47K OHM 1/3W 1% 1210 SMD - CRCW12101K47FKEA (541-1.47KAATR-ND)
Related parts:RES 1.47K OHM 1/3W 1% 1210 SMD - CRCW12101K47FKEA
Order 'res 1.47k ohm 1/3w 1% 1210 smd - CRCW12101K47FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.47KAACT-ND.
RES 1.47K OHM 1/3W 1% 1210 SMD - CRCW12101K47FKEA
Order 'res 1.47k ohm 1/3w 1% 1210 smd - CRCW12101K47FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.47KAADKR-ND.
RES 1.47K OHM 1/3W 1% 1210 SMD - CRCW12101K47FKEA
Order 'res 1.47k ohm 1/3w 1% 1210 smd - CRCW12101K47FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.47KAATR-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KVCT-ND.
RES 47K OHM 1/3W 5% 1210 SMD - CRCW121047K0JNEA
Order 'res 47k ohm 1/3w 5% 1210 smd - CRCW121047K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KVCT-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KVDKR-ND.
RES 47K OHM 1/3W 5% 1210 SMD - CRCW121047K0JNEA
Order 'res 47k ohm 1/3w 5% 1210 smd - CRCW121047K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KVDKR-ND.
RES 47K OHM 1/3W 5% 1210 SMD - CRCW121047K0JNEA
Order 'res 47k ohm 1/3w 5% 1210 smd - CRCW121047K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-47KVTR-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNEA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7KVTR-ND.
RES 47K OHM 1/3W 5% 1210 SMD - CRCW121047K0JNTA
Order 'res 47k ohm 1/3w 5% 1210 smd - CRCW121047K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121047K0JNTA-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - CRCW12104K70JNTA
Order 'res 4.7k ohm 1/3w 5% 1210 smd - CRCW12104K70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12104K70JNTA-ND.
RES 0.125W 47K OHM 1% AXIAL - RN 1/8 T1 47K 1% R
Order 'res 0.125w 47k ohm 1% axial - RN 1/8 T1 47K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T147K1%R-ND.
RES 0.125W 4.7K OHM 1% AXIAL - RN 1/8 T2 4.7K 1% R
Order 'res 0.125w 4.7k ohm 1% axial - RN 1/8 T2 4.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T24.7K1%R-ND.
RES CARBON 4.7K OHM 1/2W 5% - PCFM 1/2 4.7K 5% P
Order 'res carbon 4.7k ohm 1/2w 5% - PCFM 1/2 4.7K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/24.7K5%P-ND.
RES 4.7K OHM 1/3W 5% 1210 SMD - RMC 1/4 4.7K 5% R
Order 'res 4.7k ohm 1/3w 5% 1210 smd - RMC 1/4 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.7K5%R-ND.
Send this link via E-Mail
Help With This Screen