Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED

Digi-Key Part Number 541-1.40MLTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
.00500
.00500
.00400
.00300
.00300
.00300
Extended Price
50.00
150.00
200.00
300.00
750.00
1500.00
Manufacturer Part NumberCRCW04021M40FKED
DescriptionRES 1.40M OHM 1/16W 1% 0402 SMD
Quantity Available 20000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW04021M40FKED
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.40M
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW04021M40FKED
CRCW04021M40FKED
541 1 40MLTR ND
541140MLTRND
541-1.40MLTR

CRCW04021M40FKED Specification Sheet

Image of RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED

RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED (541-1.40MLTR-ND)

Related parts:
RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED
 Order 'res 1.40m ohm 1/16w 1% 0402 smd - CRCW04021M40FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40MLCT-ND.
RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED
 Order 'res 1.40m ohm 1/16w 1% 0402 smd - CRCW04021M40FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40MLDKR-ND.
RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED
 Order 'res 1.40m ohm 1/16w 1% 0402 smd - CRCW04021M40FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.40MLTR-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKED Next: RES 1.40M OHM 1/16W 1% 0402 SMD - CRCW04021M40FKTD