Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA

Digi-Key Part Number 541-1.40MHDKR-ND
Price Break
10
50
200
1000
Unit Price
.08100
.04360
.02510
.01711
Extended Price
0.81
2.18
5.02
17.11
Manufacturer Part NumberCRCW06031M40FKEA
DescriptionRES 1.40M OHM 1/10W 1% 0603 SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW06031M40FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms1.40M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°K
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06031M40FKEA
CRCW06031M40FKEA
541 1 40MHDKR ND
541140MHDKRND
541-1.40MHDKR

CRCW06031M40FKEA Specification Sheet

Image of RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA

RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA (541-1.40MHDKR-ND)

Related parts:
RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA
 Order 'res 1.40m ohm 1/10w 1% 0603 smd - CRCW06031M40FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40MHCT-ND.
RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA
 Order 'res 1.40m ohm 1/10w 1% 0603 smd - CRCW06031M40FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40MHDKR-ND.
RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA
 Order 'res 1.40m ohm 1/10w 1% 0603 smd - CRCW06031M40FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.40MHTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA Next: RES 1.40M OHM 1/10W 1% 0603 SMD - CRCW06031M40FKEA