14.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040214R0FKED
RES 14.0 OHM 1/16W 1% 0402 SMD - CRCW040214R0FKED - Resistors
| Digi-Key Part Number | 541-14.0LCT-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW040214R0FKED | |||
| Description | RES 14.0 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW040214R0FKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW040214R0FKED CRCW040214R0FKED 541 14 0LCT ND 541140LCTND 541-14.0LCT |
CRCW040214R0FKED Specification Sheet
RES 14.0 OHM 1/16W 1% 0402 SMD - CRCW040214R0FKED (541-14.0LCT-ND) - Resistors
Related parts 14.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040214R0FKED140 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402140RFKED
Order 'res 140 ohm 1/16w 1% 0402 smd - CRCW0402140RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140LCT-ND.
14.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040214R0FKED
Order 'res 14.0 ohm 1/16w 1% 0402 smd - CRCW040214R0FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0LCT-ND.
1.40 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R40FNED
Order 'res 1.40 ohm 1/16w 1% 0402 smd - CRCW04021R40FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40LCT-ND.
14.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040214R0FKED
Order 'res 14.0 ohm 1/16w 1% 0402 smd - CRCW040214R0FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0LDKR-ND.
1.40 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R40FNED
Order 'res 1.40 ohm 1/16w 1% 0402 smd - CRCW04021R40FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40LDKR-ND.
140 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402140RFKED
Order 'res 140 ohm 1/16w 1% 0402 smd - CRCW0402140RFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140LDKR-ND.
1.40 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R40FKED
Order 'res 1.40 ohm 1/16w 1% 0402 smd - CRCW04021R40FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40LLCT-ND.
1.40 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R40FKED
Order 'res 1.40 ohm 1/16w 1% 0402 smd - CRCW04021R40FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.40LLDKR-ND.
14.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121014R0FKEA
Order 'res 14.0 ohm 1/3w 1% 1210 smd - CRCW121014R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0AACT-ND.
140 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210140RFKEA
Order 'res 140 ohm 1/3w 1% 1210 smd - CRCW1210140RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140AACT-ND.
140 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210140RFKEA
Order 'res 140 ohm 1/3w 1% 1210 smd - CRCW1210140RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140AADKR-ND.
14.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121014R0FKEA
Order 'res 14.0 ohm 1/3w 1% 1210 smd - CRCW121014R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0AADKR-ND.
14.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201014R0FKEF
Order 'res 14.0 ohm 1/2w 1% 2010 smd - CRCW201014R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0ACCT-ND.
140 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010140RFKEF
Order 'res 140 ohm 1/2w 1% 2010 smd - CRCW2010140RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140ACCT-ND.
140 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010140RFKEF
Order 'res 140 ohm 1/2w 1% 2010 smd - CRCW2010140RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-140ACDKR-ND.
Options for 14.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040214R0FKED
Send this link via E-Mail
Help With This Screen
