RES 1.33M OHM 1/10W 1% 0603 SMD - CRCW06031M33FKEA
| Digi-Key Part Number | 541-1.33MHCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW06031M33FKEA | |||
| Description | RES 1.33M OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06031M33FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.33M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06031M33FKEA CRCW06031M33FKEA 541 1 33MHCT ND 541133MHCTND 541-1.33MHCT |
CRCW06031M33FKEA Specification Sheet
RES 1.33M OHM 1/10W 1% 0603 SMD - CRCW06031M33FKEA (541-1.33MHCT-ND)
Related parts :RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGRCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3MGRDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - RC0603JR-073M3L
Order 'res 3.3m ohm 1/10w 5% 0603 smd - RC0603JR-073M3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3MGRTR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - 9C06031A3304JLHFT
Order 'res 3.3m ohm 1/10w 5% 0603 smd - 9C06031A3304JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3MGTR-ND.
RES 1.33M OHM 1/10W 1% 0603 SMD - CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MHCT-ND.
RES 1.33M OHM 1/10W 1% 0603 SMD - CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33MHDKR-ND.
RES 1.33M OHM 1/10W 1% 0603 SMD - CRCW06031M33FKEA
Order 'res 1.33m ohm 1/10w 1% 0603 smd - CRCW06031M33FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33MHTR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RMCF 1/16 4.7M 5% R
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RMCF 1/16 4.7M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/164.7M5%RDKR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - RMCF 1/16 10M 5% R
Order 'res 10m ohm 1/10w 5% 0603 smd - RMCF 1/16 10M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1610M5%RDKR-ND.
RES 22M OHM 1/10W 5% 0603 SMD - RMCF 1/16 22M 5% R
Order 'res 22m ohm 1/10w 5% 0603 smd - RMCF 1/16 22M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1622M5%RDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3MGCT-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3MGDKR-ND.
RES 3.3M OHM 1/10W 5% 0603 SMD - CRCW06033M30JNEA
Order 'res 3.3m ohm 1/10w 5% 0603 smd - CRCW06033M30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.3MGTR-ND.
Send this link via E-Mail
Help With This Screen