0.068µF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 50V ECJ-1VF1H683Z
CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z - Capacitors
| Digi-Key Part Number | PCC2152TR-ND |
4000 8000 12000 24000 48000 100000 |
.03427 .03129 .02980 .02831 .02533 .02049 |
Extended Price
137.08 250.32 357.60 679.44 1215.84 2049.00 |
| Manufacturer Part Number | ECJ-1VF1H683Z | |||
| Description | CAP 68000PF 50V CERAMIC Y5V 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1H683Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.9mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1H683Z ECJ1VF1H683Z PCC2152TR ND PCC2152TRND PCC2152TR |
ECJ-1VF1H683Z Specification Sheet
CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z (PCC2152TR-ND) - Capacitors
Related parts 0.068µF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 50V ECJ-1VF1H683Z0.068µF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 50V ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2152CT-ND.
0.068µF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 50V ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2152DKR-ND.
0.068µF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 50V ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2152TR-ND.
1000pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741CT-ND.
1000pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1741DKR-ND.
1000pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 50V ECJ-0EF1H102Z
Order 'cap 1000pf 50v ceramic y5v 0402 - ECJ-0EF1H102Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1741TR-ND.
1500pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1742CT-ND.
1500pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1742DKR-ND.
1500pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 50V ECJ-0EF1H152Z
Order 'cap 1500pf 50v ceramic y5v 0402 - ECJ-0EF1H152Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1742TR-ND.
2200pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1743CT-ND.
2200pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1743DKR-ND.
2200pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 50V ECJ-0EF1H222Z
Order 'cap 2200pf 50v ceramic y5v 0402 - ECJ-0EF1H222Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1743TR-ND.
3300pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H332Z
Order 'cap 3300pf 50v ceramic y5v 0402 - ECJ-0EF1H332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1744CT-ND.
3300pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EF1H332Z
Order 'cap 3300pf 50v ceramic y5v 0402 - ECJ-0EF1H332Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1744DKR-ND.
3300pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 50V ECJ-0EF1H332Z
Order 'cap 3300pf 50v ceramic y5v 0402 - ECJ-0EF1H332Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1744TR-ND.
Options for 0.068µF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 50V ECJ-1VF1H683Z
Send this link via E-Mail
Help With This Screen
