RES 1.27K OHM 1/10W 1% 0603 SMD - CRCW06031K27FKEA
| Digi-Key Part Number | 541-1.27KHCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW06031K27FKEA | |||
| Description | RES 1.27K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 4905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06031K27FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.27K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06031K27FKEA CRCW06031K27FKEA 541 1 27KHCT ND 541127KHCTND 541-1.27KHCT |
CRCW06031K27FKEA Specification Sheet
RES 1.27K OHM 1/10W 1% 0603 SMD - CRCW06031K27FKEA (541-1.27KHCT-ND)
Related parts:RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGCT-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGCT-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGDKR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGRCT-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGRCT-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7KGRDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27KGRDKR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - RC0603JR-0727KL
Order 'res 27k ohm 1/10w 5% 0603 smd - RC0603JR-0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27KGRTR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - RC0603JR-072K7L
Order 'res 2.7k ohm 1/10w 5% 0603 smd - RC0603JR-072K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.7KGRTR-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - 9C06031A2701JLHFT
Order 'res 2.7k ohm 1/10w 5% 0603 smd - 9C06031A2701JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.7KGTR-ND.
RES 27K OHM 1/10W 5% 0603 SMD - 9C06031A2702JLHFT
Order 'res 27k ohm 1/10w 5% 0603 smd - 9C06031A2702JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27KGTR-ND.
RES 1.27K OHM 1/10W 1% 0603 SMD - CRCW06031K27FKEA
Order 'res 1.27k ohm 1/10w 1% 0603 smd - CRCW06031K27FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27KHCT-ND.
RES 1.27K OHM 1/10W 1% 0603 SMD - CRCW06031K27FKEA
Order 'res 1.27k ohm 1/10w 1% 0603 smd - CRCW06031K27FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27KHDKR-ND.
RES 1.27K OHM 1/10W 1% 0603 SMD - CRCW06031K27FKEA
Order 'res 1.27k ohm 1/10w 1% 0603 smd - CRCW06031K27FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.27KHTR-ND.
Send this link via E-Mail
Help With This Screen