CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z
| Digi-Key Part Number | PCC2152CT-ND |
1 10 100 500 1000 2000 |
.60000 .37300 .13410 .06854 .04843 .04023 |
Extended Price
0.60 3.73 13.41 34.27 48.43 80.46 |
| Manufacturer Part Number | ECJ-1VF1H683Z | |||
| Description | CAP 68000PF 50V CERAMIC Y5V 0603 | |||
| Quantity Available | 1210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1H683Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | ECJ |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1H683Z ECJ1VF1H683Z PCC2152CT ND PCC2152CTND PCC2152CT |
ECJ-1VF1H683Z Specification Sheet
CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z (PCC2152CT-ND)
Related parts :CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2152CT-ND.
CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2152DKR-ND.
CAP 68000PF 50V CERAMIC Y5V 0603 - ECJ-1VF1H683Z
Order 'cap 68000pf 50v ceramic y5v 0603 - ECJ-1VF1H683Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2152TR-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2153CT-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2153DKR-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2153TR-ND.
CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV
Order 'cap 1000pf 50v ceramic y5v 0603 - ECU-V1H102ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1795CT-ND.
CAP 1000PF 50V CERAMIC Y5V 0603 - ECU-V1H102ZFV
Order 'cap 1000pf 50v ceramic y5v 0603 - ECU-V1H102ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1795TR-ND.
CAP 2200PF 50V CERAMIC Y5V 0603 - ECU-V1H222ZFV
Order 'cap 2200pf 50v ceramic y5v 0603 - ECU-V1H222ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1797CT-ND.
CAP 2200PF 50V CERAMIC Y5V 0603 - ECU-V1H222ZFV
Order 'cap 2200pf 50v ceramic y5v 0603 - ECU-V1H222ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1797TR-ND.
CAP 3300PF 50V CERAMIC Y5V 0603 - ECU-V1H332ZFV
Order 'cap 3300pf 50v ceramic y5v 0603 - ECU-V1H332ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1798CT-ND.
CAP 3300PF 50V CERAMIC Y5V 0603 - ECU-V1H332ZFV
Order 'cap 3300pf 50v ceramic y5v 0603 - ECU-V1H332ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1798TR-ND.
CAP 4700PF 50V CERAMIC Y5V 0603 - ECU-V1H472ZFV
Order 'cap 4700pf 50v ceramic y5v 0603 - ECU-V1H472ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1799CT-ND.
CAP 4700PF 50V CERAMIC Y5V 0603 - ECU-V1H472ZFV
Order 'cap 4700pf 50v ceramic y5v 0603 - ECU-V1H472ZFV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1799TR-ND.
CAP 6800PF 50V CERAMIC Y5V 0603 - ECU-V1H682ZFV
Order 'cap 6800pf 50v ceramic y5v 0603 - ECU-V1H682ZFV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1800CT-ND.
Send this link via E-Mail
Help With This Screen