RES 1.24 OHM 1/10W 1% 0603 SMD - CRCW06031R24FNEA - Resistors
| Digi-Key Part Number | 541-1.24HCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW06031R24FNEA | |||
| Description | RES 1.24 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 1370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06031R24FNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.24 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06031R24FNEA CRCW06031R24FNEA 541 1 24HCT ND 541124HCTND 541-1.24HCT |
CRCW06031R24FNEA Specification Sheet
RES 1.24 OHM 1/10W 1% 0603 SMD - CRCW06031R24FNEA (541-1.24HCT-ND) - Resistors
Related parts Resistors:RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GTR-ND.
RES 1.24 OHM 1/10W 1% 0603 SMD - CRCW06031R24FNEA
Order 'res 1.24 ohm 1/10w 1% 0603 smd - CRCW06031R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24HCT-ND.
RES 1.24 OHM 1/10W 1% 0603 SMD - CRCW06031R24FNEA
Order 'res 1.24 ohm 1/10w 1% 0603 smd - CRCW06031R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24HDKR-ND.
RES 1.24 OHM 1/10W 1% 0603 SMD - CRCW06031R24FNEA
Order 'res 1.24 ohm 1/10w 1% 0603 smd - CRCW06031R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.24HTR-ND.
Send this link via E-Mail
Help With This Screen