RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA - Resistors
1.20M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061M20FKEA
| Digi-Key Part Number | 541-1.20MFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01000 .00900 .00800 .00700 .00600 .00500 .00500 |
Extended Price
50.00 90.00 200.00 350.00 600.00 1250.00 2500.00 |
| Manufacturer Part Number | CRCW12061M20FKEA | |||
| Description | RES 1.20M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061M20FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.20M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061M20FKEA CRCW12061M20FKEA 541 1 20MFTR ND 541120MFTRND 541-1.20MFTR |
CRCW12061M20FKEA Specification Sheet
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA (541-1.20MFTR-ND) - Resistors
Related parts 1.20M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061M20FKEARES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFCT-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFDKR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20MFTR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKTA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M20FKTA-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MECT-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MEDKR-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2METR-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNTA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M20JNTA-ND.
RES 1.21 OHM 1/4W 1% 1206 SMD - CRCW12061R21FNEA
Order 'res 1.21 ohm 1/4w 1% 1206 smd - CRCW12061R21FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21FCT-ND.
RES 121 OHM 1/4W 1% 1206 SMD - CRCW1206121RFKEA
Order 'res 121 ohm 1/4w 1% 1206 smd - CRCW1206121RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121FCT-ND.
RES 12.1 OHM 1/4W 1% 1206 SMD - CRCW120612R1FKEA
Order 'res 12.1 ohm 1/4w 1% 1206 smd - CRCW120612R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1FCT-ND.
RES 1.21 OHM 1/4W 1% 1206 SMD - CRCW12061R21FNEA
Order 'res 1.21 ohm 1/4w 1% 1206 smd - CRCW12061R21FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21FDKR-ND.
RES 121 OHM 1/4W 1% 1206 SMD - CRCW1206121RFKEA
Order 'res 121 ohm 1/4w 1% 1206 smd - CRCW1206121RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121FDKR-ND.
RES 12.1 OHM 1/4W 1% 1206 SMD - CRCW120612R1FKEA
Order 'res 12.1 ohm 1/4w 1% 1206 smd - CRCW120612R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1FDKR-ND.
RES 12.1 OHM 1/4W 1% 1206 SMD - CRCW120612R1FKEA
Order 'res 12.1 ohm 1/4w 1% 1206 smd - CRCW120612R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.1FTR-ND.
Options for 1.20M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061M20FKEA
Send this link via E-Mail
Help With This Screen
