RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA - Resistors
| Digi-Key Part Number | 541-1.20MFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12061M20FKEA | |||
| Description | RES 1.20M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 9200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061M20FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061M20FKEA CRCW12061M20FKEA 541 1 20MFCT ND 541120MFCTND 541-1.20MFCT |
CRCW12061M20FKEA Specification Sheet
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA (541-1.20MFCT-ND) - Resistors
Related parts Resistors :RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFCT-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFDKR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20MFTR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKTA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M20FKTA-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MECT-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MEDKR-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNEA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2METR-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - CRCW12061M20JNTA
Order 'res 1.2m ohm 1/4w 5% 1206 smd - CRCW12061M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061M20JNTA-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZHF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZHF1204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20MFCT-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZHF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZHF1204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20MFDKR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZPF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZPF1204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20MFRCT-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZPF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZPF1204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20MFRDKR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZPF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZPF1204' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.20MFRTR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - MCR18EZHF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - MCR18EZHF1204' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.20MFTR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - KTR18EZPF1204
Order 'res 1.20m ohm 1/4w 1% 1206 smd - KTR18EZPF1204' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.20MAICT-ND.
Send this link via E-Mail
Help With This Screen
