RES 12.0K OHM 1/10W 1% 0603 SMD - CRCW060312K0FKEA - Resistors
| Digi-Key Part Number | 541-12.0KHCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW060312K0FKEA | |||
| Description | RES 12.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW060312K0FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW060312K0FKEA CRCW060312K0FKEA 541 12 0KHCT ND 541120KHCTND 541-12.0KHCT |
CRCW060312K0FKEA Specification Sheet
RES 12.0K OHM 1/10W 1% 0603 SMD - CRCW060312K0FKEA (541-12.0KHCT-ND) - Resistors
Related parts Resistors:RES 12.0K OHM 1/10W 1% 0603 SMD - CRCW060312K0FKEA
Order 'res 12.0k ohm 1/10w 1% 0603 smd - CRCW060312K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.0KHCT-ND.
RES 12.0K OHM 1/10W 1% 0603 SMD - CRCW060312K0FKEA
Order 'res 12.0k ohm 1/10w 1% 0603 smd - CRCW060312K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.0KHDKR-ND.
RES 12.0K OHM 1/10W 1% 0603 SMD - CRCW060312K0FKEA
Order 'res 12.0k ohm 1/10w 1% 0603 smd - CRCW060312K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.0KHTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - CRCW060312R0JNEA
Order 'res 12 ohm 1/10w 5% 0603 smd - CRCW060312R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNEA
Order 'res 1.2 ohm 1/10w 5% 0603 smd - CRCW06031R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - CRCW060312R0JNEA
Order 'res 12 ohm 1/10w 5% 0603 smd - CRCW060312R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNEA
Order 'res 1.2 ohm 1/10w 5% 0603 smd - CRCW06031R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNEA
Order 'res 1.2 ohm 1/10w 5% 0603 smd - CRCW06031R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - CRCW060312R0JNEA
Order 'res 12 ohm 1/10w 5% 0603 smd - CRCW060312R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - CRCW060312R0JNTA
Order 'res 12 ohm 1/10w 5% 0603 smd - CRCW060312R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060312R0JNTA-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNTA
Order 'res 1.2 ohm 1/10w 5% 0603 smd - CRCW06031R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R20JNTA-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GCT-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
Order 'res 12 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12GTR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - MCR03EZPJ120
Order 'res 12 ohm 1/10w 5% 0603 smd - MCR03EZPJ120' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM12GCT-ND.
Send this link via E-Mail
Help With This Screen