RES 1.20K OHM 1/4W 1% 1206 SMD - CRCW12061K20FKEA
| Digi-Key Part Number | 541-1.20KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12061K20FKEA | |||
| Description | RES 1.20K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 2300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061K20FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061K20FKEA CRCW12061K20FKEA 541 1 20KFCT ND 541120KFCTND 541-1.20KFCT |
CRCW12061K20FKEA Specification Sheet
RES 1.20K OHM 1/4W 1% 1206 SMD - CRCW12061K20FKEA (541-1.20KFCT-ND)
Related parts:RES 20K OHM 1/4W 5% 1206 SMD - 9C12063A2002JLHFT
Order 'res 20k ohm 1/4w 5% 1206 smd - 9C12063A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KECT-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - 9C12063A2001JLHFT
Order 'res 2.0k ohm 1/4w 5% 1206 smd - 9C12063A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KECT-ND.
RES 20K OHM 1/4W 5% 1206 SMD - 9C12063A2002JLHFT
Order 'res 20k ohm 1/4w 5% 1206 smd - 9C12063A2002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KEDKR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - 9C12063A2001JLHFT
Order 'res 2.0k ohm 1/4w 5% 1206 smd - 9C12063A2001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KEDKR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - RC1206JR-072KL
Order 'res 2.0k ohm 1/4w 5% 1206 smd - RC1206JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KERCT-ND.
RES 20K OHM 1/4W 5% 1206 SMD - RC1206JR-0720KL
Order 'res 20k ohm 1/4w 5% 1206 smd - RC1206JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KERCT-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - RC1206JR-072KL
Order 'res 2.0k ohm 1/4w 5% 1206 smd - RC1206JR-072KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0KERDKR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - RC1206JR-0720KL
Order 'res 20k ohm 1/4w 5% 1206 smd - RC1206JR-0720KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20KERDKR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - RC1206JR-0720KL
Order 'res 20k ohm 1/4w 5% 1206 smd - RC1206JR-0720KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KERTR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - RC1206JR-072KL
Order 'res 2.0k ohm 1/4w 5% 1206 smd - RC1206JR-072KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KERTR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - 9C12063A2002JLHFT
Order 'res 20k ohm 1/4w 5% 1206 smd - 9C12063A2002JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20KETR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - 9C12063A2001JLHFT
Order 'res 2.0k ohm 1/4w 5% 1206 smd - 9C12063A2001JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0KETR-ND.
RES 1.20K OHM 1/4W 1% 1206 SMD - CRCW12061K20FKEA
Order 'res 1.20k ohm 1/4w 1% 1206 smd - CRCW12061K20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20KFCT-ND.
RES 1.20K OHM 1/4W 1% 1206 SMD - CRCW12061K20FKEA
Order 'res 1.20k ohm 1/4w 1% 1206 smd - CRCW12061K20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20KFDKR-ND.
RES 1.20K OHM 1/4W 1% 1206 SMD - CRCW12061K20FKEA
Order 'res 1.20k ohm 1/4w 1% 1206 smd - CRCW12061K20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20KFTR-ND.
Send this link via E-Mail
Help With This Screen