Keywords:





BOX 9.50X6.35X1.51 GRAY - 191-I GRAY - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-I GRAY

Digi-Key Part Number SR191IG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
16.03000
12.72520
10.94360
9.67100
8.14400
7.12600
6.61700
6.36250
Extended Price
16.03
318.13
547.18
967.10
2036.00
3563.00
6617.00
15906.25
Manufacturer Part Number191-I GRAY
DescriptionBOX 9.50X6.35X1.51 GRAY
Quantity Available 7
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-I GRAY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-I GRAY
Technical/Catalog Information191-I GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40, NEMA 4X,12,14
Shipping InfoShipped from Digi-Key
Size / Dimension9.50" L x 6.35" W x 1.51" H (241.30mm x 161.29mm x 38.35mm)
Thickness0.100" (2.54mm)
Weight0.650 lb (294.83g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 191 I GRAY
191I GRAY
SR191IG ND
SR191IGND
SR191IG

191-I GRAY Specification Sheet

Image of BOX 9.50X6.35X1.51 GRAY - 191-I GRAY

BOX 9.50X6.35X1.51 GRAY - 191-I GRAY (SR191IG-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-I GRAY
BOX 9.50X6.35X1.51 GRAY - 191-I GRAY
 Order 'box 9.50x6.35x1.51 gray - 191-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IG-ND.
BOX 9.50X6.35X1.51 GRAY - 191-R GRAY
 Order 'box 9.50x6.35x1.51 gray - 191-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RG-ND.
BOX 9.50X6.35X1.51 GRAY - 191-RI GRAY
 Order 'box 9.50x6.35x1.51 gray - 191-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIG-ND.
BOX 9.50X6.35X1.51 GRAY - 191 GRAY
 Order 'box 9.50x6.35x1.51 gray - 191 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191G-ND.
BOX 9.50X6.35X1.51 WHITE - 191-I WHITE
 Order 'box 9.50x6.35x1.51 white - 191-I WHITE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 191-I WHITE-ND.
BOX 9.50X6.35X1.51 ALMOND - 191 ALMOND
 Order 'box 9.50x6.35x1.51 almond - 191 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191A-ND.
BOX 9.50X6.35X1.51 BLACK - 191 BLACK
 Order 'box 9.50x6.35x1.51 black - 191 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191B-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-I ALMOND
 Order 'box 9.50x6.35x1.51 almond - 191-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IA-ND.
BOX 9.50X6.35X1.51 BLACK - 191-I BLACK
 Order 'box 9.50x6.35x1.51 black - 191-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IB-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-R ALMOND
 Order 'box 9.50x6.35x1.51 almond - 191-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RA-ND.
BOX 9.50X6.35X1.51 BLACK - 191-R BLACK
 Order 'box 9.50x6.35x1.51 black - 191-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RB-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-RI ALMOND
 Order 'box 9.50x6.35x1.51 almond - 191-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIA-ND.
BOX 9.50X6.35X1.51 BLACK - 191-RI BLACK
 Order 'box 9.50x6.35x1.51 black - 191-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIB-ND.
BOX 4.38X3.25X1.91 GRAY - 033-GRAY
 Order 'box 4.38x3.25x1.91 gray - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
BOX 4.38X3.25X1.91 GRAY - 033-I GRAY
 Order 'box 4.38x3.25x1.91 gray - 033-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IG-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191-I GRAY
Send this link via E-Mail
Help With This Screen

BOX 9.50X6.35X1.51 GRAY - 191-I GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 9.50X6.35X1.51 GRAY - 191 GRAY Next: BOX 9.50X6.35X1.51 GRAY - 191-R GRAY
BOX 9.50X6.35X1.51 GRAY - 191-I GRAY