RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNEA - Resistors
| Digi-Key Part Number | 541-1.1KVDKR-ND |
10 50 200 1000 |
.26100 .14060 .08075 .05510 |
Extended Price
2.61 7.03 16.15 55.10 |
| Manufacturer Part Number | CRCW12101K10JNEA | |||
| Description | RES 1.1K OHM 1/3W 5% 1210 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12101K10JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12101K10JNEA CRCW12101K10JNEA 541 1 1KVDKR ND 54111KVDKRND 541-1.1KVDKR |
CRCW12101K10JNEA Specification Sheet
RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNEA (541-1.1KVDKR-ND) - Resistors
Related parts Resistors :RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNEA
Order 'res 1.1k ohm 1/3w 5% 1210 smd - CRCW12101K10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1KVCT-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNEA
Order 'res 1.1k ohm 1/3w 5% 1210 smd - CRCW12101K10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1KVDKR-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNEA
Order 'res 1.1k ohm 1/3w 5% 1210 smd - CRCW12101K10JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.1KVTR-ND.
RES 11K OHM 1/3W 5% 1210 SMD - CRCW121011K0JNEA
Order 'res 11k ohm 1/3w 5% 1210 smd - CRCW121011K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11KVCT-ND.
RES 11K OHM 1/3W 5% 1210 SMD - CRCW121011K0JNEA
Order 'res 11k ohm 1/3w 5% 1210 smd - CRCW121011K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11KVDKR-ND.
RES 11K OHM 1/3W 5% 1210 SMD - CRCW121011K0JNEA
Order 'res 11k ohm 1/3w 5% 1210 smd - CRCW121011K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11KVTR-ND.
RES 11K OHM 1/3W 5% 1210 SMD - CRCW121011K0JNTA
Order 'res 11k ohm 1/3w 5% 1210 smd - CRCW121011K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121011K0JNTA-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - CRCW12101K10JNTA
Order 'res 1.1k ohm 1/3w 5% 1210 smd - CRCW12101K10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K10JNTA-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.1KJR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVCT-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVDKR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KVTR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VCT-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VDKR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100VTR-ND.
Send this link via E-Mail
Help With This Screen
