RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKEG - Resistors
| Digi-Key Part Number | 541-11.5KAFCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW251211K5FKEG | |||
| Description | RES 11.5K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 6916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW251211K5FKEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.5K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW251211K5FKEG CRCW251211K5FKEG 541 11 5KAFCT ND 541115KAFCTND 541-11.5KAFCT |
CRCW251211K5FKEG Specification Sheet
RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKEG (541-11.5KAFCT-ND) - Resistors
Related parts Resistors :RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKEG
Order 'res 11.5k ohm 1w 1% 2512 smd - CRCW251211K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAFCT-ND.
RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKEG
Order 'res 11.5k ohm 1w 1% 2512 smd - CRCW251211K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAFDKR-ND.
RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKEG
Order 'res 11.5k ohm 1w 1% 2512 smd - CRCW251211K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.5KAFTR-ND.
RES 115K OHM 1W 1% 2512 SMD - CRCW2512115KFKEG
Order 'res 115k ohm 1w 1% 2512 smd - CRCW2512115KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-115KAFCT-ND.
RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKEG
Order 'res 1.15k ohm 1w 1% 2512 smd - CRCW25121K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.15KAFCT-ND.
RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKEG
Order 'res 1.15k ohm 1w 1% 2512 smd - CRCW25121K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.15KAFDKR-ND.
RES 115K OHM 1W 1% 2512 SMD - CRCW2512115KFKEG
Order 'res 115k ohm 1w 1% 2512 smd - CRCW2512115KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-115KAFDKR-ND.
RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKEG
Order 'res 1.15k ohm 1w 1% 2512 smd - CRCW25121K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.15KAFTR-ND.
RES 115K OHM 1W 1% 2512 SMD - CRCW2512115KFKEG
Order 'res 115k ohm 1w 1% 2512 smd - CRCW2512115KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-115KAFTR-ND.
RES 115K OHM 1W 1% 2512 SMD - CRCW2512115KFKTG
Order 'res 115k ohm 1w 1% 2512 smd - CRCW2512115KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512115KFKTG-ND.
RES 11.5K OHM 1W 1% 2512 SMD - CRCW251211K5FKTG
Order 'res 11.5k ohm 1w 1% 2512 smd - CRCW251211K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K5FKTG-ND.
RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKTG
Order 'res 1.15k ohm 1w 1% 2512 smd - CRCW25121K15FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K15FKTG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
Send this link via E-Mail
Help With This Screen
