Keywords:





RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA - Resistors

Digi-Key Part Number 541-11.5KAATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.05100
.04600
.04100
.03400
.02800
.02600
.02300
Extended Price
255.00
460.00
1025.00
1700.00
2800.00
6500.00
11500.00
Manufacturer Part NumberCRCW121011K5FKEA
DescriptionRES 11.5K OHM 1/3W 1% 1210 SMD
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW121011K5FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms11.5K
Power (Watts)0.333W, 1/3W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW121011K5FKEA
CRCW121011K5FKEA
541 11 5KAATR ND
541115KAATRND
541-11.5KAATR

CRCW121011K5FKEA Specification Sheet

Image of RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA

RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA (541-11.5KAATR-ND) - Resistors

Related parts Resistors :
RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA
 Order 'res 11.5k ohm 1/3w 1% 1210 smd - CRCW121011K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAACT-ND.
RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA
 Order 'res 11.5k ohm 1/3w 1% 1210 smd - CRCW121011K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAADKR-ND.
RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA
 Order 'res 11.5k ohm 1/3w 1% 1210 smd - CRCW121011K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.5KAATR-ND.
RES 115K OHM 1/3W 1% 1210 SMD - CRCW1210115KFKEA
 Order 'res 115k ohm 1/3w 1% 1210 smd - CRCW1210115KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-115KAATR-ND.
RES 1.15K OHM 1/3W 1% 1210 SMD - CRCW12101K15FKEA
 Order 'res 1.15k ohm 1/3w 1% 1210 smd - CRCW12101K15FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.15KAATR-ND.
RES 115K OHM 1/3W 1% 1210 SMD - CRCW1210115KFKTA
 Order 'res 115k ohm 1/3w 1% 1210 smd - CRCW1210115KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210115KFKTA-ND.
RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKTA
 Order 'res 11.5k ohm 1/3w 1% 1210 smd - CRCW121011K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121011K5FKTA-ND.
RES 1.15K OHM 1/3W 1% 1210 SMD - CRCW12101K15FKTA
 Order 'res 1.15k ohm 1/3w 1% 1210 smd - CRCW12101K15FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K15FKTA-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
 Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VCT-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
 Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0VDKR-ND.
RES 0.0 OHM 1/3W 5% 1210 SMD - CRCW12100000Z0EA
 Order 'res 0.0 ohm 1/3w 5% 1210 smd - CRCW12100000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0VTR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
 Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVCT-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
 Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KVDKR-ND.
RES 100K OHM 1/3W 5% 1210 SMD - CRCW1210100KJNEA
 Order 'res 100k ohm 1/3w 5% 1210 smd - CRCW1210100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KVTR-ND.
RES 100 OHM 1/3W 5% 1210 SMD - CRCW1210100RJNEA
 Order 'res 100 ohm 1/3w 5% 1210 smd - CRCW1210100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100VCT-ND.

Send this link via E-Mail
Help With This Screen

RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA Next: RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKTA
RES 11.5K OHM 1/3W 1% 1210 SMD - CRCW121011K5FKEA