RES 11.5 OHM 1/2W 1% 2010 SMD - CRCW201011R5FKEF
| Digi-Key Part Number | 541-11.5ACDKR-ND |
10 50 200 1000 |
.33000 .17760 .10200 .06960 |
Extended Price
3.30 8.88 20.40 69.60 |
| Manufacturer Part Number | CRCW201011R5FKEF | |||
| Description | RES 11.5 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201011R5FKEF |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.5 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201011R5FKEF CRCW201011R5FKEF 541 11 5ACDKR ND 541115ACDKRND 541-11.5ACDKR |
CRCW201011R5FKEF Specification Sheet
RES 11.5 OHM 1/2W 1% 2010 SMD - CRCW201011R5FKEF (541-11.5ACDKR-ND)
Related parts:RES 11.5 OHM 1/2W 1% 2010 SMD - CRCW201011R5FKEF
Order 'res 11.5 ohm 1/2w 1% 2010 smd - CRCW201011R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5ACCT-ND.
RES 11.5 OHM 1/2W 1% 2010 SMD - CRCW201011R5FKEF
Order 'res 11.5 ohm 1/2w 1% 2010 smd - CRCW201011R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5ACDKR-ND.
RES 11.5 OHM 1/2W 1% 2010 SMD - CRCW201011R5FKEF
Order 'res 11.5 ohm 1/2w 1% 2010 smd - CRCW201011R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.5ACTR-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.11CT-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.11TR-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.11DKR-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.11UCT-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.11UDKR-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.11UTR-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.001TR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.002TR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
Send this link via E-Mail
Help With This Screen