RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA
| Digi-Key Part Number | 541-1.13KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12061K13FKEA | |||
| Description | RES 1.13K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061K13FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.13K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061K13FKEA CRCW12061K13FKEA 541 1 13KFCT ND 541113KFCTND 541-1.13KFCT |
CRCW12061K13FKEA Specification Sheet
RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA (541-1.13KFCT-ND)
Related parts :RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KEDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KEDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERCT-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERCT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KERTR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KERTR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KETR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KETR-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA
Order 'res 1.13k ohm 1/4w 1% 1206 smd - CRCW12061K13FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.13KFCT-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA
Order 'res 1.13k ohm 1/4w 1% 1206 smd - CRCW12061K13FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.13KFDKR-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA
Order 'res 1.13k ohm 1/4w 1% 1206 smd - CRCW12061K13FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.13KFTR-ND.
Send this link via E-Mail
Help With This Screen