RES 11.0 OHM 1/8W 1% 0805 SMD - CRCW080511R0FKEA
| Digi-Key Part Number | 541-11.0CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080511R0FKEA | |||
| Description | RES 11.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 4210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080511R0FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080511R0FKEA CRCW080511R0FKEA 541 11 0CCT ND 541110CCTND 541-11.0CCT |
CRCW080511R0FKEA Specification Sheet
RES 11.0 OHM 1/8W 1% 0805 SMD - CRCW080511R0FKEA (541-11.0CCT-ND)
Related parts:RES 1.1 OHM 1/8W 5% 0805 SMD - 9C08052A1R10JGHFT
Order 'res 1.1 ohm 1/8w 5% 0805 smd - 9C08052A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ACT-ND.
RES 11 OHM 1/8W 5% 0805 SMD - 9C08052A11R0JLHFT
Order 'res 11 ohm 1/8w 5% 0805 smd - 9C08052A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ACT-ND.
RES 11 OHM 1/8W 5% 0805 SMD - 9C08052A11R0JLHFT
Order 'res 11 ohm 1/8w 5% 0805 smd - 9C08052A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - 9C08052A1R10JGHFT
Order 'res 1.1 ohm 1/8w 5% 0805 smd - 9C08052A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - RC0805JR-071R1L
Order 'res 1.1 ohm 1/8w 5% 0805 smd - RC0805JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ARCT-ND.
RES 11 OHM 1/8W 5% 0805 SMD - RC0805JR-0711RL
Order 'res 11 ohm 1/8w 5% 0805 smd - RC0805JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ARCT-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - RC0805JR-071R1L
Order 'res 1.1 ohm 1/8w 5% 0805 smd - RC0805JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1ARDKR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - RC0805JR-0711RL
Order 'res 11 ohm 1/8w 5% 0805 smd - RC0805JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11ARDKR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - RC0805JR-0711RL
Order 'res 11 ohm 1/8w 5% 0805 smd - RC0805JR-0711RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11ARTR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - RC0805JR-071R1L
Order 'res 1.1 ohm 1/8w 5% 0805 smd - RC0805JR-071R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1ARTR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - 9C08052A1R10JGHFT
Order 'res 1.1 ohm 1/8w 5% 0805 smd - 9C08052A1R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1ATR-ND.
RES 11 OHM 1/8W 5% 0805 SMD - 9C08052A11R0JLHFT
Order 'res 11 ohm 1/8w 5% 0805 smd - 9C08052A11R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11ATR-ND.
RES 11.0 OHM 1/8W 1% 0805 SMD - CRCW080511R0FKEA
Order 'res 11.0 ohm 1/8w 1% 0805 smd - CRCW080511R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0CCT-ND.
RES 11.0 OHM 1/8W 1% 0805 SMD - CRCW080511R0FKEA
Order 'res 11.0 ohm 1/8w 1% 0805 smd - CRCW080511R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.0CDKR-ND.
RES 11.0 OHM 1/8W 1% 0805 SMD - CRCW080511R0FKEA
Order 'res 11.0 ohm 1/8w 1% 0805 smd - CRCW080511R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.0CTR-ND.
Send this link via E-Mail
Help With This Screen