RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNEA
| Digi-Key Part Number | 541-110ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | CRCW0805110RJNEA | |||
| Description | RES 110 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 1420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805110RJNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805110RJNEA CRCW0805110RJNEA 541 110ACT ND 541110ACTND 541-110ACT |
CRCW0805110RJNEA Specification Sheet
RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNEA (541-110ACT-ND)
Related parts:RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNEA
Order 'res 110 ohm 1/8w 5% 0805 smd - CRCW0805110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110ACT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNEA
Order 'res 110 ohm 1/8w 5% 0805 smd - CRCW0805110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110ADKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNEA
Order 'res 110 ohm 1/8w 5% 0805 smd - CRCW0805110RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110ATR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - CRCW0805110RJNTA
Order 'res 110 ohm 1/8w 5% 0805 smd - CRCW0805110RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805110RJNTA-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ACT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ADKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARCT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARDKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110ARTR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110ATR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - MCR10EZHJ111
Order 'res 110 ohm 1/8w 5% 0805 smd - MCR10EZHJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ACT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - MCR10EZHJ111
Order 'res 110 ohm 1/8w 5% 0805 smd - MCR10EZHJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ADKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - MCR10EZPJ111
Order 'res 110 ohm 1/8w 5% 0805 smd - MCR10EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ARCT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - MCR10EZPJ111
Order 'res 110 ohm 1/8w 5% 0805 smd - MCR10EZPJ111' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM110ARDKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - MCR10EZPJ111
Order 'res 110 ohm 1/8w 5% 0805 smd - MCR10EZPJ111' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110ARTR-ND.
Send this link via E-Mail
Help With This Screen