BOX 9.50X6.35X1.51 ALMOND - 191 ALMOND
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191 ALMOND
| Digi-Key Part Number | SR191A-ND |
1 25 50 100 250 500 1000 2500 |
16.03000 12.72520 10.94360 9.67100 8.14400 7.12600 6.61700 6.36250 |
Extended Price
16.03 318.13 547.18 967.10 2036.00 3563.00 6617.00 15906.25 |
| Manufacturer Part Number | 191 ALMOND | |||
| Description | BOX 9.50X6.35X1.51 ALMOND | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 191 ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9.50" L x 6.35" W x 1.51" H (241.30mm x 161.29mm x 38.35mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.650 lb (294.83g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
191 ALMOND 191 ALMOND SR191A ND SR191AND SR191A |
191 ALMOND Specification Sheet
BOX 9.50X6.35X1.51 ALMOND - 191 ALMOND (SR191A-ND)
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191 ALMONDBOX 9.50X6.35X1.51 ALMOND - 191 ALMOND
Order 'box 9.50x6.35x1.51 almond - 191 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191A-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-I ALMOND
Order 'box 9.50x6.35x1.51 almond - 191-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IA-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-R ALMOND
Order 'box 9.50x6.35x1.51 almond - 191-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RA-ND.
BOX 9.50X6.35X1.51 ALMOND - 191-RI ALMOND
Order 'box 9.50x6.35x1.51 almond - 191-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIA-ND.
BOX 9.50X6.35X1.51 WHITE - 191-I WHITE
Order 'box 9.50x6.35x1.51 white - 191-I WHITE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 191-I WHITE-ND.
BOX 9.50X6.35X1.51 BLACK - 191 BLACK
Order 'box 9.50x6.35x1.51 black - 191 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191B-ND.
BOX 9.50X6.35X1.51 GRAY - 191 GRAY
Order 'box 9.50x6.35x1.51 gray - 191 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191G-ND.
BOX 9.50X6.35X1.51 BLACK - 191-I BLACK
Order 'box 9.50x6.35x1.51 black - 191-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IB-ND.
BOX 9.50X6.35X1.51 GRAY - 191-I GRAY
Order 'box 9.50x6.35x1.51 gray - 191-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191IG-ND.
BOX 9.50X6.35X1.51 BLACK - 191-R BLACK
Order 'box 9.50x6.35x1.51 black - 191-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RB-ND.
BOX 9.50X6.35X1.51 GRAY - 191-R GRAY
Order 'box 9.50x6.35x1.51 gray - 191-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RG-ND.
BOX 9.50X6.35X1.51 BLACK - 191-RI BLACK
Order 'box 9.50x6.35x1.51 black - 191-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIB-ND.
BOX 9.50X6.35X1.51 GRAY - 191-RI GRAY
Order 'box 9.50x6.35x1.51 gray - 191-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191-RIG-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-ALMOND
Order 'box 4.38x3.25x1.91 almond - 033-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033A-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-I ALMOND
Order 'box 4.38x3.25x1.91 almond - 033-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IA-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 191 ALMOND
Send this link via E-Mail
Help With This Screen
