RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNEA - Resistors
| Digi-Key Part Number | 541-10KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | CRCW080510K0JNEA | |||
| Description | RES 10K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080510K0JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080510K0JNEA CRCW080510K0JNEA 541 10KACT ND 54110KACTND 541-10KACT |
CRCW080510K0JNEA Specification Sheet
RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNEA (541-10KACT-ND) - Resistors
Related parts Resistors:RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNEA
Order 'res 10k ohm 1/8w 5% 0805 smd - CRCW080510K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KACT-ND.
RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNEA
Order 'res 10k ohm 1/8w 5% 0805 smd - CRCW080510K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KADKR-ND.
RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNEA
Order 'res 10k ohm 1/8w 5% 0805 smd - CRCW080510K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10KATR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - CRCW08051K00JNEA
Order 'res 1.0k ohm 1/8w 5% 0805 smd - CRCW08051K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KACT-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - CRCW08051K00JNEA
Order 'res 1.0k ohm 1/8w 5% 0805 smd - CRCW08051K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - CRCW08051K00JNEA
Order 'res 1.0k ohm 1/8w 5% 0805 smd - CRCW08051K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0KATR-ND.
RES 10K OHM 1/8W 5% 0805 SMD - CRCW080510K0JNTA
Order 'res 10k ohm 1/8w 5% 0805 smd - CRCW080510K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080510K0JNTA-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - CRCW08051K00JNTA
Order 'res 1.0k ohm 1/8w 5% 0805 smd - CRCW08051K00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K00JNTA-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - 9C08052A1001JLHFT
Order 'res 1.0k ohm 1/8w 5% 0805 smd - 9C08052A1001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KACT-ND.
RES 10K OHM 1/8W 5% 0805 SMD - 9C08052A1002JLHFT
Order 'res 10k ohm 1/8w 5% 0805 smd - 9C08052A1002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KACT-ND.
RES 10K OHM 1/8W 5% 0805 SMD - 9C08052A1002JLHFT
Order 'res 10k ohm 1/8w 5% 0805 smd - 9C08052A1002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - 9C08052A1001JLHFT
Order 'res 1.0k ohm 1/8w 5% 0805 smd - 9C08052A1001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KADKR-ND.
RES 10K OHM 1/8W 5% 0805 SMD - RC0805JR-0710KL
Order 'res 10k ohm 1/8w 5% 0805 smd - RC0805JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KARCT-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - RC0805JR-071KL
Order 'res 1.0k ohm 1/8w 5% 0805 smd - RC0805JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KARCT-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - RC0805JR-071KL
Order 'res 1.0k ohm 1/8w 5% 0805 smd - RC0805JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KARDKR-ND.
Send this link via E-Mail
Help With This Screen