RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
| Digi-Key Part Number | 541-1.0ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | CRCW12061R00JNEA | |||
| Description | RES 1.0 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 2770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061R00JNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061R00JNEA CRCW12061R00JNEA 541 1 0ECT ND 54110ECTND 541-1.0ECT |
CRCW12061R00JNEA Specification Sheet
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA (541-1.0ECT-ND)
Related parts:RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0ETR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10ETR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - CRCW12061K00JNEA
Order 'res 1.0k ohm 1/4w 5% 1206 smd - CRCW12061K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KECT-ND.
RES 10K OHM 1/4W 5% 1206 SMD - CRCW120610K0JNEA
Order 'res 10k ohm 1/4w 5% 1206 smd - CRCW120610K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KECT-ND.
RES 10K OHM 1/4W 5% 1206 SMD - CRCW120610K0JNEA
Order 'res 10k ohm 1/4w 5% 1206 smd - CRCW120610K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KEDKR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - CRCW12061K00JNEA
Order 'res 1.0k ohm 1/4w 5% 1206 smd - CRCW12061K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KEDKR-ND.
RES 10K OHM 1/4W 5% 1206 SMD - CRCW120610K0JNEA
Order 'res 10k ohm 1/4w 5% 1206 smd - CRCW120610K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10KETR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - CRCW12061K00JNEA
Order 'res 1.0k ohm 1/4w 5% 1206 smd - CRCW12061K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0KETR-ND.
RES 10M OHM 1/4W 5% 1206 SMD - CRCW120610M0JNEA
Order 'res 10m ohm 1/4w 5% 1206 smd - CRCW120610M0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MECT-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - CRCW12061M00JNEA
Order 'res 1.0m ohm 1/4w 5% 1206 smd - CRCW12061M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MECT-ND.
RES 10M OHM 1/4W 5% 1206 SMD - CRCW120610M0JNEA
Order 'res 10m ohm 1/4w 5% 1206 smd - CRCW120610M0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MEDKR-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - CRCW12061M00JNEA
Order 'res 1.0m ohm 1/4w 5% 1206 smd - CRCW12061M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MEDKR-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - CRCW12061M00JNEA
Order 'res 1.0m ohm 1/4w 5% 1206 smd - CRCW12061M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0METR-ND.
Send this link via E-Mail
Help With This Screen