RES 107K OHM 1/8W 1% 0805 SMD - CRCW0805107KFKEA
| Digi-Key Part Number | 541-107KCCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW0805107KFKEA | |||
| Description | RES 107K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 3470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805107KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 107K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805107KFKEA CRCW0805107KFKEA 541 107KCCT ND 541107KCCTND 541-107KCCT |
CRCW0805107KFKEA Specification Sheet
RES 107K OHM 1/8W 1% 0805 SMD - CRCW0805107KFKEA (541-107KCCT-ND)
Related parts:RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KATR-ND.
RES 1.07K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.07K 1% R
Order 'res 1.07k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.07K1%R-ND.
RES 10.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 10.7K 1% R
Order 'res 10.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 10.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1010.7K1%R-ND.
RES 107K OHM 1/8W 1% 0805 SMD - RMCF 1/10 107K 1% R
Order 'res 107k ohm 1/8w 1% 0805 smd - RMCF 1/10 107K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10107K1%R-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
Send this link via E-Mail
Help With This Screen