Keywords:





100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG

RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG

Digi-Key Part Number 541-100KAFDKR-ND
Price Break
10
50
200
1000
Unit Price
.39900
.21460
.12325
.08410
Extended Price
3.99
10.73
24.65
84.10
Manufacturer Part NumberCRCW2512100KFKEG
DescriptionRES 100K OHM 1W 1% 2512 SMD
Quantity Available Available
All prices are in USD

Purchase 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
Technical/Catalog InformationCRCW2512100KFKEG
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms100K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW2512100KFKEG
CRCW2512100KFKEG
541 100KAFDKR ND
541100KAFDKRND
541-100KAFDKR

CRCW2512100KFKEG Specification Sheet

Image of RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG

RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG (541-100KAFDKR-ND)

Related parts 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
 Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAFCT-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
 Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAFDKR-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210K0FKEG
 Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0KAFCT-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K00FKEG
 Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KAFCT-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210K0FKEG
 Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0KAFDKR-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K00FKEG
 Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KAFDKR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512100KFKEG
 Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KAFTR-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251210K0FKEG
 Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0KAFTR-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K00FKEG
 Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.00KAFTR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512100KFKTG
 Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512100KFKTG-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251210K0FKTG
 Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210K0FKTG-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K00FKTG
 Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K00FKTG-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
0.001 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL25121L000FEA
 Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.

Options for 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
Send this link via E-Mail
Help With This Screen

RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG Next: RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG
RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG