RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG - Resistors
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
| Digi-Key Part Number | 541-100KAFCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW2512100KFKEG | |||
| Description | RES 100K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 1826 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2512100KFKEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2512100KFKEG CRCW2512100KFKEG 541 100KAFCT ND 541100KAFCTND 541-100KAFCT |
CRCW2512100KFKEG Specification Sheet
RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG (541-100KAFCT-ND) - Resistors
Related parts 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEGRES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG
Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAFCT-ND.
RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG
Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAFDKR-ND.
RES 10.0K OHM 1W 1% 2512 SMD - CRCW251210K0FKEG
Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0KAFCT-ND.
RES 1.00K OHM 1W 1% 2512 SMD - CRCW25121K00FKEG
Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KAFCT-ND.
RES 10.0K OHM 1W 1% 2512 SMD - CRCW251210K0FKEG
Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0KAFDKR-ND.
RES 1.00K OHM 1W 1% 2512 SMD - CRCW25121K00FKEG
Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.00KAFDKR-ND.
RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKEG
Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KAFTR-ND.
RES 10.0K OHM 1W 1% 2512 SMD - CRCW251210K0FKEG
Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0KAFTR-ND.
RES 1.00K OHM 1W 1% 2512 SMD - CRCW25121K00FKEG
Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.00KAFTR-ND.
RES 100K OHM 1W 1% 2512 SMD - CRCW2512100KFKTG
Order 'res 100k ohm 1w 1% 2512 smd - CRCW2512100KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512100KFKTG-ND.
RES 10.0K OHM 1W 1% 2512 SMD - CRCW251210K0FKTG
Order 'res 10.0k ohm 1w 1% 2512 smd - CRCW251210K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210K0FKTG-ND.
RES 1.00K OHM 1W 1% 2512 SMD - CRCW25121K00FKTG
Order 'res 1.00k ohm 1w 1% 2512 smd - CRCW25121K00FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K00FKTG-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
Options for 100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KFKEG
Send this link via E-Mail
Help With This Screen
