BOX 14.21X4.88X2.01 ALMOND - 182 ALMOND - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 182 ALMOND
| Digi-Key Part Number | SR182A-ND |
1 25 50 100 250 500 1000 2500 |
18.02000 14.30000 12.29800 10.86800 9.15200 8.00800 7.43600 7.15000 |
Extended Price
18.02 357.50 614.90 1086.80 2288.00 4004.00 7436.00 17875.00 |
| Manufacturer Part Number | 182 ALMOND | |||
| Description | BOX 14.21X4.88X2.01 ALMOND | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 182 ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 14.21" L x 4.88" W x 2.01" H (360.93mm x 123.95mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.929 lb (421.30g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
182 ALMOND 182 ALMOND SR182A ND SR182AND SR182A |
182 ALMOND Specification Sheet
BOX 14.21X4.88X2.01 ALMOND - 182 ALMOND (SR182A-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 182 ALMONDBOX 14.21X4.88X2.01 ALMOND - 182 ALMOND
Order 'box 14.21x4.88x2.01 almond - 182 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182A-ND.
BOX 14.21X4.88X2.01 ALMOND - 182-I ALMOND
Order 'box 14.21x4.88x2.01 almond - 182-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182IA-ND.
BOX 14.21X4.88X2.01 ALMOND - 182-R ALMOND
Order 'box 14.21x4.88x2.01 almond - 182-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RA-ND.
BOX 14.21X4.88X2.01 ALMOND - 182-RI ALMOND
Order 'box 14.21x4.88x2.01 almond - 182-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RIA-ND.
BOX 14.21X4.88X2.01 BLACK - 182 BLACK
Order 'box 14.21x4.88x2.01 black - 182 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182B-ND.
BOX 14.21X4.88X2.01 GRAY - 182 GRAY
Order 'box 14.21x4.88x2.01 gray - 182 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182G-ND.
BOX 14.21X4.88X2.01 BLACK - 182-I BLACK
Order 'box 14.21x4.88x2.01 black - 182-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182IB-ND.
BOX 14.21X4.88X2.01 GRAY - 182-I GRAY
Order 'box 14.21x4.88x2.01 gray - 182-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182IG-ND.
BOX 14.21X4.88X2.01 BLACK - 182-R BLACK
Order 'box 14.21x4.88x2.01 black - 182-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RB-ND.
BOX 14.21X4.88X2.01 GRAY - 182-R GRAY
Order 'box 14.21x4.88x2.01 gray - 182-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RG-ND.
BOX 14.21X4.88X2.01 BLACK - 182-RI BLACK
Order 'box 14.21x4.88x2.01 black - 182-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RIB-ND.
BOX 14.21X4.88X2.01 GRAY - 182-RI GRAY
Order 'box 14.21x4.88x2.01 gray - 182-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR182-RIG-ND.
BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK
Order 'box 4.94x2.75x1.275" almond bulk - H-67 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number H-67 ALMOND BULK-ND.
BOX 4.10X2.60X0.90 ALMOND - 021 ALMOND
Order 'box 4.10x2.60x0.90 almond - 021 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021A-ND.
BOX 4.10X2.60X0.90 ALMOND - 021-I ALMOND
Order 'box 4.10x2.60x0.90 almond - 021-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IA-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 182 ALMOND
Send this link via E-Mail
Help With This Screen
