0.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04020000Z0ED
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED - Resistors
| Digi-Key Part Number | 541-0.0JCT-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | CRCW04020000Z0ED | |||
| Description | RES 0.0 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04020000Z0ED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | Jumper |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04020000Z0ED CRCW04020000Z0ED 541 0 0JCT ND 54100JCTND 541-0.0JCT |
CRCW04020000Z0ED Specification Sheet
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED (541-0.0JCT-ND) - Resistors
Related parts 0.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04020000Z0ED100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JCT-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402100RJNED
Order 'res 100 ohm 1/16w 5% 0402 smd - CRCW0402100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100JDKR-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0402100KJNED
Order 'res 100k ohm 1/16w 5% 0402 smd - CRCW0402100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KJDKR-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040210R0JNED
Order 'res 10 ohm 1/16w 5% 0402 smd - CRCW040210R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10JCT-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R00JNED
Order 'res 1.0 ohm 1/16w 5% 0402 smd - CRCW04021R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0JCT-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040210R0JNED
Order 'res 10 ohm 1/16w 5% 0402 smd - CRCW040210R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10JDKR-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021R00JNED
Order 'res 1.0 ohm 1/16w 5% 0402 smd - CRCW04021R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0JDKR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040210K0JNED
Order 'res 10k ohm 1/16w 5% 0402 smd - CRCW040210K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KJCT-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021K00JNED
Order 'res 1.0k ohm 1/16w 5% 0402 smd - CRCW04021K00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KJCT-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021K00JNED
Order 'res 1.0k ohm 1/16w 5% 0402 smd - CRCW04021K00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KJDKR-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040210K0JNED
Order 'res 10k ohm 1/16w 5% 0402 smd - CRCW040210K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KJDKR-ND.
1.00M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021M00JNED
Order 'res 1.0m ohm 1/16w 5% 0402 smd - CRCW04021M00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MJCT-ND.
10.0M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW040210M0JNED
Order 'res 10m ohm 1/16w 5% 0402 smd - CRCW040210M0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MJCT-ND.
1.00M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04021M00JNED
Order 'res 1.0m ohm 1/16w 5% 0402 smd - CRCW04021M00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MJDKR-ND.
Options for 0.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW04020000Z0ED
Send this link via E-Mail
Help With This Screen
