RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
| Digi-Key Part Number | 541-0.0AGTR-ND |
10000 30000 50000 100000 250000 500000 |
.02700 .02400 .02000 .01600 .01500 .01300 |
Extended Price
270.00 720.00 1000.00 1600.00 3750.00 6500.00 |
| Manufacturer Part Number | CRCW02010000Z0ED | |||
| Description | RES 0.0 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW02010000Z0ED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | Jumper |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 30V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW02010000Z0ED CRCW02010000Z0ED 541 0 0AGTR ND 54100AGTRND 541-0.0AGTR |
CRCW02010000Z0ED Specification Sheet
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED (541-0.0AGTR-ND)
Related parts:RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - CRCW020110R0JNED
Order 'res 10 ohm 1/20w 5% 0201 smd - CRCW020110R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10AGTR-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - CRCW02011K00JNED
Order 'res 1.0k ohm 1/20w 5% 0201 smd - CRCW02011K00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KAGCT-ND.
RES 10K OHM 1/20W 5% 0201 SMD - CRCW020110K0JNED
Order 'res 10k ohm 1/20w 5% 0201 smd - CRCW020110K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KAGCT-ND.
RES 10K OHM 1/20W 5% 0201 SMD - CRCW020110K0JNED
Order 'res 10k ohm 1/20w 5% 0201 smd - CRCW020110K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KAGDKR-ND.
Send this link via E-Mail
Help With This Screen