RES NET 20 SMD THCK FLM 10K OHM - 4820P-T01-103 - Resistors
| Digi-Key Part Number | 4820P-T01-103-ND |
2000 |
.84000 |
Extended Price
1680.00 |
| Manufacturer Part Number | 4820P-T01-103 | |||
| Description | RES NET 20 SMD THCK FLM 10K OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4820P-T01-103 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 20 |
| Packaging | Tube |
| Number of Resistors | 10 |
| Package / Case | 20-SOIC (5.59mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
4820P T01 103 4820PT01103 |
4820P-T01-103 Specification Sheet
RES NET 20 SMD THCK FLM 10K OHM - 4820P-T01-103 (4820P-T01-103-ND) - Resistors
Related parts Resistors :RES NET 20 SMD THCK FLM 10K OHM - 4820P-T01-103
Order 'res net 20 smd thck flm 10k ohm - 4820P-T01-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4820P-T01-103-ND.
RES NET 16 SMD THCK FLM 75 OHM - 4816P-T01-750
Order 'res net 16 smd thck flm 75 ohm - 4816P-T01-750' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-750-ND.
RES NET 8 PIN THICK FLM 10M OHM - 4608X-102-106
Order 'res net 8 pin thick flm 10m ohm - 4608X-102-106' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-102-106-ND.
RES THCK FLM 12.5K OHM 1W 5% SMD - MC102821252JE
Order 'res thck flm 12.5k ohm 1w 5% smd - MC102821252JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102821252JE-ND.
RES THCK FLM 10M OHM 1W 5% SMD - MC102821005J
Order 'res thck flm 10m ohm 1w 5% smd - MC102821005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-10M-ND.
RES THCK FLM 12.5K OHM 1W 5% SMD - MC102821252J
Order 'res thck flm 12.5k ohm 1w 5% smd - MC102821252J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-12.5K-ND.
RES THCK FLM 17.5K OHM 1W 5% SMD - MC102821752J
Order 'res thck flm 17.5k ohm 1w 5% smd - MC102821752J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-17.5K-ND.
RES THCK FLM 25M OHM 1W 5% SMD - MC102822505J
Order 'res thck flm 25m ohm 1w 5% smd - MC102822505J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-25M-ND.
RES THCK FLM 50M OHM 1W 5% SMD - MC102825005J
Order 'res thck flm 50m ohm 1w 5% smd - MC102825005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-50M-ND.
RES THCK FLM 10M OHM 1W 5% SMD - MC102821005JE
Order 'res thck flm 10m ohm 1w 5% smd - MC102821005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102JE-10M-ND.
RES THCK FLM 17.5K OHM 1W 5% SMD - MC102821752JE
Order 'res thck flm 17.5k ohm 1w 5% smd - MC102821752JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102JE-17.5K-ND.
RES THCK FLM 25M OHM 1W 5% SMD - MC102822505JE
Order 'res thck flm 25m ohm 1w 5% smd - MC102822505JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102JE-25M-ND.
RES THCK FLM 50M OHM 1W 5% SMD - MC102825005JE
Order 'res thck flm 50m ohm 1w 5% smd - MC102825005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102JE-50M-ND.
RES NET 16 SMD ISOLATED 56K OHM - 4816P-T01-563LF
Order 'res net 16 smd isolated 56k ohm - 4816P-T01-563LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-563LF-ND.
RES NET 16 SMD ISOLATED 56K OHM - 4816P-T01-563
Order 'res net 16 smd isolated 56k ohm - 4816P-T01-563' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-563-ND.
Send this link via E-Mail
Help With This Screen
