Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG

Digi-Key Part Number PCC2090CT-ND
Price Break
1
10
100
500
1000
Unit Price
1.44000
1.07800
.80870
.57504
.47800
Extended Price
1.44
10.78
80.87
287.52
478.00
Manufacturer Part NumberECC-T3G470JG
DescriptionCAP 47PF 4KVDC CERAMIC GP SMD
Quantity Available 1686
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECC-T3G470JG
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance47pF
Voltage - Rated4000V (4 kV)
Tolerance±5%
Package / Case0.280" L x 0.248" W x 0.098" H (7.10mm x 6.30mm x 2.50mm)
Temperature CoefficientSL/GP
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 105°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC T3G470JG
ECCT3G470JG
PCC2090CT ND
PCC2090CTND
PCC2090CT

ECC-T3G470JG Specification Sheet

Image of CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG

CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG (PCC2090CT-ND)

Related parts :
CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG
 Order 'cap 47pf 4kvdc ceramic gp smd - ECC-T3G470JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2090CT-ND.
CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG
 Order 'cap 47pf 4kvdc ceramic gp smd - ECC-T3G470JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2090DKR-ND.
CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG
 Order 'cap 47pf 4kvdc ceramic gp smd - ECC-T3G470JG' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2090TR-ND.
CAP 10PF 4KVDC CERAMIC GP SMD - ECC-T3G100JG
 Order 'cap 10pf 4kvdc ceramic gp smd - ECC-T3G100JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2082CT-ND.
CAP 10PF 4KVDC CERAMIC GP SMD - ECC-T3G100JG
 Order 'cap 10pf 4kvdc ceramic gp smd - ECC-T3G100JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2082TR-ND.
CAP 12PF 4KVDC CERAMIC GP SMD - ECC-T3G120JG
 Order 'cap 12pf 4kvdc ceramic gp smd - ECC-T3G120JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2083CT-ND.
CAP 12PF 4KVDC CERAMIC GP SMD - ECC-T3G120JG
 Order 'cap 12pf 4kvdc ceramic gp smd - ECC-T3G120JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2083TR-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
 Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2084CT-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
 Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2084TR-ND.
CAP 18PF 4KVDC CERAMIC GP SMD - ECC-T3G180JG
 Order 'cap 18pf 4kvdc ceramic gp smd - ECC-T3G180JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2085CT-ND.
CAP 18PF 4KVDC CERAMIC GP SMD - ECC-T3G180JG
 Order 'cap 18pf 4kvdc ceramic gp smd - ECC-T3G180JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2085TR-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
 Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2086CT-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
 Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2086TR-ND.
CAP 27PF 4KVDC CERAMIC GP SMD - ECC-T3G270JG
 Order 'cap 27pf 4kvdc ceramic gp smd - ECC-T3G270JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2087CT-ND.
CAP 27PF 4KVDC CERAMIC GP SMD - ECC-T3G270JG
 Order 'cap 27pf 4kvdc ceramic gp smd - ECC-T3G270JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2087TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 47PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F470JGE Next: CAP 47PF 4KVDC CERAMIC GP SMD - ECC-T3G470JG