CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
| Digi-Key Part Number | PCC2086CT-ND |
1 10 100 500 1000 |
1.44000 1.07800 .80870 .57504 .47800 |
Extended Price
1.44 10.78 80.87 287.52 478.00 |
| Manufacturer Part Number | ECC-T3G220JG | |||
| Description | CAP 22PF 4KVDC CERAMIC GP SMD | |||
| Quantity Available | 1934 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC-T3G220JG |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±5% |
| Package / Case | 0.280" L x 0.248" W x 0.098" H (7.10mm x 6.30mm x 2.50mm) |
| Temperature Coefficient | SL/GP |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 105°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC T3G220JG ECCT3G220JG PCC2086CT ND PCC2086CTND PCC2086CT |
ECC-T3G220JG Specification Sheet
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG (PCC2086CT-ND)
Related parts:CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2086CT-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2086TR-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG
Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2086DKR-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG2
Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2379CT-ND.
CAP 22PF 4KVDC CERAMIC GP SMD - ECC-T3G220JG2
Order 'cap 22pf 4kvdc ceramic gp smd - ECC-T3G220JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2379DKR-ND.
CAP 10PF 4KVDC CERAMIC GP SMD - ECC-T3G100JG
Order 'cap 10pf 4kvdc ceramic gp smd - ECC-T3G100JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2082CT-ND.
CAP 10PF 4KVDC CERAMIC GP SMD - ECC-T3G100JG
Order 'cap 10pf 4kvdc ceramic gp smd - ECC-T3G100JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2082TR-ND.
CAP 12PF 4KVDC CERAMIC GP SMD - ECC-T3G120JG
Order 'cap 12pf 4kvdc ceramic gp smd - ECC-T3G120JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2083CT-ND.
CAP 12PF 4KVDC CERAMIC GP SMD - ECC-T3G120JG
Order 'cap 12pf 4kvdc ceramic gp smd - ECC-T3G120JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2083TR-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2084CT-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2084TR-ND.
CAP 18PF 4KVDC CERAMIC GP SMD - ECC-T3G180JG
Order 'cap 18pf 4kvdc ceramic gp smd - ECC-T3G180JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2085CT-ND.
CAP 18PF 4KVDC CERAMIC GP SMD - ECC-T3G180JG
Order 'cap 18pf 4kvdc ceramic gp smd - ECC-T3G180JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2085TR-ND.
CAP 27PF 4KVDC CERAMIC GP SMD - ECC-T3G270JG
Order 'cap 27pf 4kvdc ceramic gp smd - ECC-T3G270JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2087CT-ND.
CAP 27PF 4KVDC CERAMIC GP SMD - ECC-T3G270JG
Order 'cap 27pf 4kvdc ceramic gp smd - ECC-T3G270JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2087TR-ND.
Send this link via E-Mail
Help With This Screen