RES 9.31K OHM 1/10W 1% 0603 SMD - 9C06031A9311FKHFT - Resistors
9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A9311FKHFT
| Digi-Key Part Number | 311-9.31KHTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A9311FKHFT | |||
| Description | RES 9.31K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9C06031A9311FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 9.31K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A9311FKHFT 9C06031A9311FKHFT 311 9 31KHTR ND 311931KHTRND 311-9.31KHTR |
9C06031A9311FKHFT Specification Sheet
RES 9.31K OHM 1/10W 1% 0603 SMD - 9C06031A9311FKHFT (311-9.31KHTR-ND) - Resistors
Related parts 9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A9311FKHFTRES 9.31K OHM 1/10W 1% 0603 SMD - 9C06031A9311FKHFT
Order 'res 9.31k ohm 1/10w 1% 0603 smd - 9C06031A9311FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.31KHCT-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - 9C06031A9311FKHFT
Order 'res 9.31k ohm 1/10w 1% 0603 smd - 9C06031A9311FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.31KHDKR-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - 9C06031A9311FKHFT
Order 'res 9.31k ohm 1/10w 1% 0603 smd - 9C06031A9311FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.31KHTR-ND.
RES 931K OHM 1/10W 1% 0603 SMD - 9C06031A9313FKHFT
Order 'res 931k ohm 1/10w 1% 0603 smd - 9C06031A9313FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-931KHCT-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - 9C06031A9312FKHFT
Order 'res 93.1k ohm 1/10w 1% 0603 smd - 9C06031A9312FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-93.1KHCT-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - 9C06031A9312FKHFT
Order 'res 93.1k ohm 1/10w 1% 0603 smd - 9C06031A9312FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-93.1KHDKR-ND.
RES 931K OHM 1/10W 1% 0603 SMD - 9C06031A9313FKHFT
Order 'res 931k ohm 1/10w 1% 0603 smd - 9C06031A9313FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-931KHDKR-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0793K1L
Order 'res 93.1k ohm 1/10w 1% 0603 smd - RC0603FR-0793K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-93.1KHRCT-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - RC0603FR-079K31L
Order 'res 9.31k ohm 1/10w 1% 0603 smd - RC0603FR-079K31L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.31KHRCT-ND.
RES 931K OHM 1/10W 1% 0603 SMD - RC0603FR-07931KL
Order 'res 931k ohm 1/10w 1% 0603 smd - RC0603FR-07931KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-931KHRCT-ND.
RES 931K OHM 1/10W 1% 0603 SMD - RC0603FR-07931KL
Order 'res 931k ohm 1/10w 1% 0603 smd - RC0603FR-07931KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-931KHRDKR-ND.
RES 93.1K OHM 1/10W 1% 0603 SMD - RC0603FR-0793K1L
Order 'res 93.1k ohm 1/10w 1% 0603 smd - RC0603FR-0793K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-93.1KHRDKR-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - RC0603FR-079K31L
Order 'res 9.31k ohm 1/10w 1% 0603 smd - RC0603FR-079K31L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.31KHRDKR-ND.
RES 931K OHM 1/10W 1% 0603 SMD - RC0603FR-07931KL
Order 'res 931k ohm 1/10w 1% 0603 smd - RC0603FR-07931KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-931KHRTR-ND.
RES 9.31K OHM 1/10W 1% 0603 SMD - RC0603FR-079K31L
Order 'res 9.31k ohm 1/10w 1% 0603 smd - RC0603FR-079K31L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.31KHRTR-ND.
Options for 9.31K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A9311FKHFT
Send this link via E-Mail
Help With This Screen
