Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT

Digi-Key Part Number 311-91.0KFCT-ND
Price Break
10
50
200
1000
Unit Price
.08800
.04740
.02720
.01856
Extended Price
0.88
2.37
5.44
18.56
Manufacturer Part Number9C12063A9102FKHFT
DescriptionRES 91.0K OHM 1/4W 1% 1206 SMD
Quantity Available 3870
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A9102FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms91.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A9102FKHFT
9C12063A9102FKHFT
311 91 0KFCT ND
311910KFCTND
311-91.0KFCT


Image of RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT

RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT (311-91.0KFCT-ND)

Related parts:
RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT
 Order 'res 91.0k ohm 1/4w 1% 1206 smd - 9C12063A9102FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91.0KFCT-ND.
RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT
 Order 'res 91.0k ohm 1/4w 1% 1206 smd - 9C12063A9102FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91.0KFDKR-ND.
RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT
 Order 'res 91.0k ohm 1/4w 1% 1206 smd - 9C12063A9102FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91.0KFTR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - 9C12063A9R10JGHFT
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - 9C12063A9R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1ECT-ND.
RES 91 OHM 1/4W 5% 1206 SMD - 9C12063A91R0JLHFT
 Order 'res 91 ohm 1/4w 5% 1206 smd - 9C12063A91R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91ECT-ND.
RES 91 OHM 1/4W 5% 1206 SMD - 9C12063A91R0JLHFT
 Order 'res 91 ohm 1/4w 5% 1206 smd - 9C12063A91R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91EDKR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - 9C12063A9R10JGHFT
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - 9C12063A9R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1EDKR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - RC1206JR-0791RL
 Order 'res 91 ohm 1/4w 5% 1206 smd - RC1206JR-0791RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91ERCT-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - RC1206JR-079R1L
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - RC1206JR-079R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1ERCT-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - RC1206JR-079R1L
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - RC1206JR-079R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1ERDKR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - RC1206JR-0791RL
 Order 'res 91 ohm 1/4w 5% 1206 smd - RC1206JR-0791RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91ERDKR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - RC1206JR-0791RL
 Order 'res 91 ohm 1/4w 5% 1206 smd - RC1206JR-0791RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91ERTR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - RC1206JR-079R1L
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - RC1206JR-079R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.1ERTR-ND.
RES 9.1 OHM 1/4W 5% 1206 SMD - 9C12063A9R10JGHFT
 Order 'res 9.1 ohm 1/4w 5% 1206 smd - 9C12063A9R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.1ETR-ND.
RES 91 OHM 1/4W 5% 1206 SMD - 9C12063A91R0JLHFT
 Order 'res 91 ohm 1/4w 5% 1206 smd - 9C12063A91R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91ETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 91.0K OHM 1/4W 0.1% 1206 - TNPW120691K0BETA Next: RES 91.0K OHM 1/4W 1% 1206 SMD - 9C12063A9102FKHFT