RES 910K OHM 1/4W 5% 1206 SMD - 9C12063A9103JLHFT
| Digi-Key Part Number | 311-910KECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A9103JLHFT | |||
| Description | RES 910K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 2630 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A9103JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A9103JLHFT 9C12063A9103JLHFT 311 910KECT ND 311910KECTND 311-910KECT |
9C12063A9103JLHFT Specification Sheet
RES 910K OHM 1/4W 5% 1206 SMD - 9C12063A9103JLHFT (311-910KECT-ND)
Related parts:RES 910K OHM 1/4W 5% 1206 SMD - 9C12063A9103JLHFT
Order 'res 910k ohm 1/4w 5% 1206 smd - 9C12063A9103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KECT-ND.
RES 910K OHM 1/4W 5% 1206 SMD - 9C12063A9103JLHFT
Order 'res 910k ohm 1/4w 5% 1206 smd - 9C12063A9103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KEDKR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - 9C12063A9103JLHFT
Order 'res 910k ohm 1/4w 5% 1206 smd - 9C12063A9103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KETR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - RC1206JR-07910KL
Order 'res 910k ohm 1/4w 5% 1206 smd - RC1206JR-07910KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KERCT-ND.
RES 910K OHM 1/4W 5% 1206 SMD - RC1206JR-07910KL
Order 'res 910k ohm 1/4w 5% 1206 smd - RC1206JR-07910KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KERDKR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - RC1206JR-07910KL
Order 'res 910k ohm 1/4w 5% 1206 smd - RC1206JR-07910KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910KERTR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - CRCW1206910KJNEA
Order 'res 910k ohm 1/4w 5% 1206 smd - CRCW1206910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KECT-ND.
RES 910K OHM 1/4W 5% 1206 SMD - CRCW1206910KJNEA
Order 'res 910k ohm 1/4w 5% 1206 smd - CRCW1206910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910KEDKR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - CRCW1206910KJNEA
Order 'res 910k ohm 1/4w 5% 1206 smd - CRCW1206910KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910KETR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - CRCW1206910KJNTA
Order 'res 910k ohm 1/4w 5% 1206 smd - CRCW1206910KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206910KJNTA-ND.
RES 910K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ914V
Order 'res 910k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KECT-ND.
RES 910K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ914V
Order 'res 910k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KEDKR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ914V
Order 'res 910k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KETR-ND.
RES 910K OHM 1/4W 5% 1206 SMD - MCR18EZHJ914
Order 'res 910k ohm 1/4w 5% 1206 smd - MCR18EZHJ914' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910KECT-ND.
RES 910K OHM 1/4W 5% 1206 SMD - MCR18EZHJ914
Order 'res 910k ohm 1/4w 5% 1206 smd - MCR18EZHJ914' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910KEDKR-ND.
Send this link via E-Mail
Help With This Screen