Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT - Resistors

Digi-Key Part Number 311-910ECT-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A9100JLHFT
DescriptionRES 910 OHM 1/4W 5% 1206 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A9100JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms910
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A9100JLHFT
9C12063A9100JLHFT
311 910ECT ND
311910ECTND
311-910ECT


Image of RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT

RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT (311-910ECT-ND) - Resistors

Related parts Resistors:
RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT
 Order 'res 910 ohm 1/4w 5% 1206 smd - 9C12063A9100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910ECT-ND.
RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT
 Order 'res 910 ohm 1/4w 5% 1206 smd - 9C12063A9100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910EDKR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT
 Order 'res 910 ohm 1/4w 5% 1206 smd - 9C12063A9100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910ETR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - RC1206JR-07910RL
 Order 'res 910 ohm 1/4w 5% 1206 smd - RC1206JR-07910RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910ERCT-ND.
RES 910 OHM 1/4W 5% 1206 SMD - RC1206JR-07910RL
 Order 'res 910 ohm 1/4w 5% 1206 smd - RC1206JR-07910RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910ERDKR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - RC1206JR-07910RL
 Order 'res 910 ohm 1/4w 5% 1206 smd - RC1206JR-07910RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-910ERTR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - CRCW1206910RJNEA
 Order 'res 910 ohm 1/4w 5% 1206 smd - CRCW1206910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910ECT-ND.
RES 910 OHM 1/4W 5% 1206 SMD - CRCW1206910RJNEA
 Order 'res 910 ohm 1/4w 5% 1206 smd - CRCW1206910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-910EDKR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - CRCW1206910RJNEA
 Order 'res 910 ohm 1/4w 5% 1206 smd - CRCW1206910RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-910ETR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - CRCW1206910RJNTA
 Order 'res 910 ohm 1/4w 5% 1206 smd - CRCW1206910RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206910RJNTA-ND.
RES 910 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ911V
 Order 'res 910 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910ECT-ND.
RES 910 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ911V
 Order 'res 910 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910EDKR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ911V
 Order 'res 910 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ911V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910ETR-ND.
RES 910 OHM 1/4W 5% 1206 SMD - MCR18EZHJ911
 Order 'res 910 ohm 1/4w 5% 1206 smd - MCR18EZHJ911' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910ECT-ND.
RES 910 OHM 1/4W 5% 1206 SMD - MCR18EZHJ911
 Order 'res 910 ohm 1/4w 5% 1206 smd - MCR18EZHJ911' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM910EDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 910 OHM 1/4W 5% 0805 SMD - ESR10EZPJ911 Next: RES 910 OHM 1/4W 5% 1206 SMD - 9C12063A9100JLHFT